Transceiver RS-232 Interface IC

Results: 1,345
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C 8,834In Stock
Cut Tape
₱100.61
₱74.23
₱67.49
₱59.63
Reel
₱50.98
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 460KBPS 4DRVR/5RCVR RS-232 0-70C 2,710In Stock
3,000Expected 10/11/2026
Cut Tape
₱113.50
₱83.44
₱75.46
₱67.49
Reel
₱57.36
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP213E Transceiver 460 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 15,786In Stock
Cut Tape
₱86.50
₱63.19
₱57.06
₱50.55
Reel
₱42.15
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C 3,263In Stock
27,500On Order
Cut Tape
₱66.87
₱48.28
₱43.44
₱38.22
Reel
₱34.17
Min.: 1
Mult.: 1
Max.: 900
: 2,500
SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 6,112In Stock
7,500Expected 08/03/2027
Cut Tape
₱69.94
₱50.43
₱45.58
₱40.25
Reel
₱33.37
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 6,662In Stock
6,000Expected 09/03/2027
Cut Tape
₱66.26
₱47.61
₱43.01
₱37.91
Reel
₱31.96
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 47In Stock
Cut Tape
₱66.26
₱47.61
₱43.01
₱37.91
Reel
₱31.35
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr -40C to 85C 3,473In Stock
5,000Expected 03/11/2026
Cut Tape
₱77.30
₱56.01
₱50.74
₱44.85
Reel
₱44.85
Min.: 1
Mult.: 1
Max.: 200
: 2,500
SMD/SMT TSSOP-16 SP3220E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent 3-5.5V RS-232 Xcvr 4,149In Stock
5,000Expected 05/04/2027
Cut Tape
₱74.23
₱53.13
₱47.85
₱42.27
Reel
₱34.42
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 6,439In Stock
Cut Tape
₱119.02
₱87.73
₱79.76
₱71.17
Reel
₱59.26
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-20 SP3223EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 2,200In Stock
Cut Tape
₱111.66
₱82.21
₱74.85
₱66.87
Reel
₱56.93
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 4,664In Stock
17,500On Order
Cut Tape
₱76.07
₱54.60
₱49.20
₱43.44
₱40.68
Reel
₱40.68
Min.: 1
Mult.: 1
Max.: 300
: 2,500
SMD/SMT SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 5,099In Stock
Cut Tape
₱66.87
₱48.28
₱43.44
₱38.22
Reel
₱31.66
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 2,527In Stock
₱74.85
₱54.05
₱43.44
₱41.04
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 2,874In Stock
15,000On Order
Cut Tape
₱76.69
₱55.15
₱49.94
₱44.11
Reel
₱44.11
Min.: 1
Mult.: 1
Max.: 200
: 2,500
SMD/SMT TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 2,322In Stock
Cut Tape
₱80.98
₱58.83
₱53.25
₱47.18
Reel
₱39.02
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 5,240In Stock
₱80.98
₱58.65
₱53.07
₱46.93
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 16N COM 4,507In Stock
Cut Tape
₱80.37
₱58.59
₱53.01
₱46.87
Reel
₱39.14
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC COMM 1,959In Stock
3,840Expected 26/04/2027
₱102.45
₱73.62
₱66.26
₱58.22
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC COMM 1,955In Stock
5,000Expected 21/04/2027
Cut Tape
₱102.45
₱73.62
₱66.26
₱58.22
Reel
₱49.75
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 16W IND 2,815In Stock
₱101.84
₱79.14
₱71.17
₱62.58
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 3,308In Stock
₱85.89
₱60.68
₱54.60
₱48.04
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 4,375In Stock
Cut Tape
₱80.37
₱58.59
₱53.01
₱46.87
Reel
₱39.14
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP IND 1,101In Stock
₱173.01
₱126.38
₱115.34
₱102.45
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP INDEL 2,003In Stock
Cut Tape
₱173.01
₱126.38
₱115.34
₱102.45
Reel
₱89.57
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel