Transceiver RS-232 Interface IC

Mga Resulta: 1,342
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Packaging
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3238ECDB 277May Stock
2,000Inaasahan 6/7/2027
Cut Tape
₱189.57
₱142.33
₱130.06
₱117.18
Reel
₱100.00
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-28 MAX3238E Transceiver 400 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3238EIDB 26May Stock
6,000Inaasahan 6/7/2027
Cut Tape
₱201.84
₱150.92
₱138.04
₱123.93
Reel
₱106.14
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-28 MAX3238E Transceiver 400 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243ECPW 115May Stock
4,000Inaasahan 12/18/2026
Cut Tape
₱147.24
₱109.82
₱100.00
₱89.57
Reel
₱78.53
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver 119May Stock
12,000Inaasahan 11/6/2026
Cut Tape
₱143.56
₱106.75
₱97.55
₱87.12
Reel
₱74.23
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VQFN-32 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I PW A 595-MAX3243IPW A 595-MAX3243IPW 118May Stock
10,000Inaasahan 11/23/2026
Cut Tape
₱138.04
₱104.30
₱96.32
₱87.12
Reel
₱76.69
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Quad Low Pwr 206May Stock
₱355.83
₱271.17
₱249.69
₱226.38
Min.: 1
Mult.: 1
Through Hole PDIP-20 SN65C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 600 uA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232DWR 390May Stock
₱333.74
₱253.99
₱234.36
₱213.50
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDB 603May Stock
2,000Inaasahan 11/23/2026
Cut Tape
₱163.19
₱125.77
₱115.95
₱104.30
Reel
₱88.96
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232ED 106May Stock
10,000Inoorder
Cut Tape
₱152.76
₱114.72
₱105.52
₱95.09
Reel
₱84.66
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232PW 543May Stock
6,000Inaasahan 2/22/2027
Cut Tape
₱211.66
₱158.28
₱144.79
₱130.06
Reel
₱110.43
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN65C3243DWR 146May Stock
₱415.34
₱318.41
₱293.87
₱267.49
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3243PW A 595- A 595-SN65C3243PW 94May Stock
14,000Inaasahan 5/17/2027
Cut Tape
₱176.69
₱132.52
₱120.86
₱108.59
Reel
₱93.25
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232C REGULATOR 64May Stock
2,000Inaasahan 5/31/2027
Cut Tape
₱107.98
₱79.76
₱72.39
₱64.42
Reel
₱53.37
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V 6.1 mA - 20 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mult RS232 Driver A 595-SN75196DWR A 595 A 595-SN75196DWR 96May Stock
₱228.22
₱176.07
₱149.08
₱139.26
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 SN75196 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 10 kV Tube
Texas Instruments RS-232 Interface IC Quad RS232 Transcvr 173May Stock
₱329.45
₱250.92
₱231.29
₱209.82
Min.: 1
Mult.: 1
Through Hole PDIP-20 SN75C1154 Transceiver 95 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Triple Low Power A 5 95-SN75C1406DR A 59 A 595-SN75C1406DR 415May Stock
₱288.96
₱217.79
₱200.00
₱180.37
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Triple RS232 A 595-S N75C1406DWR A 595-S A 595-SN75C1406DWR 263May Stock
₱289.57
₱218.41
₱200.61
₱180.37
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 SN75C1406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 250 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC Low-Power Multiple D river and Receiver A 595-SN75C185DW 1,338May Stock
Cut Tape
₱80.37
₱79.14
₱69.94
₱65.64
Reel
₱38.71
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-20 SN75C185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 750 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Low Power Multiple 104May Stock
₱213.50
₱159.51
₱144.79
₱130.06
Min.: 1
Mult.: 1
Through Hole PDIP-20 SN75C185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 750 uA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr 355May Stock
Cut Tape
₱323.93
₱246.63
₱227.61
₱206.14
Reel
₱184.66
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DWR 173May Stock
₱314.11
₱239.27
₱220.25
₱199.39
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V RS232 MultiCh 25May Stock
10,000Inoorder
Cut Tape
₱171.17
₱126.99
₱116.57
₱104.30
Reel
₱89.57
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SSOP-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-SN75C3243DWR 135May Stock
₱300.62
₱246.63
₱246.01
₱210.43
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC LP LinCMOS Mult A 59 5-SN75LBC241DWR A 5 A 595-SN75LBC241DWR 2May Stock
₱786.51
₱615.95
₱573.01
₱503.07
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 SN75LBC241 Transceiver 100 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Triple RS232 A 595-T L145406DWR A 595-TL A 595-TL145406DWR 98May Stock
₱327.61
₱249.69
₱239.27
₱211.04
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 TL145406 Transceiver 120 kb/s 3 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 5 kV Tube