Transceiver RS-232 Interface IC

Mga Resulta: 1,344
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Packaging
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243EIPW 30May Stock
18,000Inoorder
Cut Tape
₱156.44
₱115.95
₱106.14
₱95.09
₱89.57
Reel
₱75.46
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multch RS232 Comp Line Drvr/Rcvr 163May Stock
Cut Tape
₱271.78
₱204.91
₱188.34
₱169.94
Reel
₱152.15
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOIC-16 TRSF3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multch RS232 Comp Line Drvr/Rcvr 694May Stock
4,000Inaasahan 11/19/2026
Cut Tape
₱209.20
₱155.83
₱142.33
₱127.61
₱120.86
Reel
₱102.45
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-28 TRSF3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 3 Driver / 5 Receiver Intelligent +3.0V to +5.5V RS-232 Transceivers 48May Stock
3,000Inaasahan 10/21/2027
Cut Tape
₱107.98
₱79.14
₱71.78
₱63.80
Reel
₱54.23
Min.: 1
Mult.: 1
: 3,000
SMD/SMT QFN-32 MxL83947 Transceiver 1 Mb/s 3 Driver 5 Receiver 5.5 V 3 V 200 nA - 40 C + 85 C Reel, Cut Tape
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C 437May Stock
2,548Inaasahan 11/24/2026
₱63.19
₱45.34
₱34.97
₱33.37
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 0-70C 1,626May Stock
Cut Tape
₱64.42
₱46.20
₱41.72
₱36.81
Reel
₱30.37
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 2Tx/2Rx temp -40C to 85C 313May Stock
294Inaasahan 11/3/2026
₱65.64
₱46.81
₱36.87
₱34.42
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 701May Stock
10,000Inaasahan 11/17/2026
Cut Tape
₱64.42
₱46.20
₱41.72
₱36.81
₱34.42
Reel
₱34.42
Min.: 1
Mult.: 1
Max.: 400
: 2,500
SMD/SMT SOIC-Narrow-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C 925May Stock
1,500Inaasahan 7/14/2027
Cut Tape
₱69.94
₱50.06
₱45.21
₱39.94
Reel
₱32.33
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SOIC-Wide-16 SP202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp 0C to 70C 345May Stock
1,127Inoorder
₱63.19
₱45.34
₱35.77
₱33.37
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Tube
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 762May Stock
1,500Inaasahan 12/21/2026
Cut Tape
₱86.50
₱63.19
₱57.06
₱50.55
Reel
₱43.50
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SOIC-Wide-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp -40C to 85C 569May Stock
588Inaasahan 11/3/2026
₱67.49
₱48.34
₱37.98
₱35.46
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA - 40 C + 85 C 2 kV Tube
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp 0C to 70C 67May Stock
3,920Inoorder
₱63.19
₱45.34
₱37.73
₱35.40
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp -40C to 85C 1,052May Stock
1,617Inaasahan 4/30/2027
₱67.49
₱48.34
₱37.98
₱35.46
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C 435May Stock
2,660Inoorder
₱66.26
₱47.61
₱38.10
₱36.07
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 340May Stock
6,000Inoorder
Cut Tape
₱73.01
₱53.13
₱47.79
₱42.09
Reel
₱36.44
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp -40C to 85C 80May Stock
285Inaasahan 11/10/2026
₱73.01
₱52.33
₱42.82
₱40.61
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2,622May Stock
Cut Tape
₱62.58
₱44.85
₱40.49
₱35.71
Reel
₱30.06
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C 241May Stock
₱64.42
₱45.77
₱34.72
₱32.88
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 85May Stock
5,000Inaasahan 11/17/2026
Cut Tape
₱66.26
₱47.55
₱42.95
₱37.85
Reel
₱30.61
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 962May Stock
10,000Inaasahan 4/27/2027
Cut Tape
₱66.26
₱47.61
₱43.01
₱37.91
Reel
₱31.35
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent RS-232 Transceiver 88May Stock
1,500Inaasahan 11/24/2026
Cut Tape
₱77.91
₱56.07
₱50.74
₱44.85
Reel
₱35.89
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 4May Stock
Cut Tape
₱122.09
₱88.96
₱80.98
₱72.39
Reel
₱63.80
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 27May Stock
1,500Inaasahan 7/13/2027
Cut Tape
₱114.72
₱84.05
₱76.69
₱66.26
Reel
₱57.18
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 78May Stock
3,000Inoorder
Cut Tape
₱117.79
₱86.50
₱78.53
₱68.71
Reel
₱59.20
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel