Transceiver RS-232 Interface IC

Results: 1,342
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 284In Stock
2,548On Order
₱67.49
₱48.34
₱42.70
₱37.67
₱36.07
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 240In Stock
4,500Expected 10/11/2026
Cut Tape
₱95.71
₱69.94
₱63.19
₱56.01
Reel
₱56.01
Min.: 1
Mult.: 1
Max.: 100
: 1,500
SMD/SMT SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 110In Stock
1,140On Order
₱78.53
₱56.69
₱50.43
₱44.54
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 32In Stock
21,000On Order
Cut Tape
₱78.53
₱56.69
₱51.29
₱45.34
Reel
₱38.28
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 335In Stock
282Expected 30/03/2027
₱93.87
₱68.71
₱57.98
₱53.68
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 1,006In Stock
Cut Tape
₱96.32
₱70.55
₱64.42
₱56.50
Reel
₱46.26
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 1,278In Stock
15,000On Order
Cut Tape
₱76.69
₱55.15
₱49.94
₱44.11
Reel
₱44.11
Min.: 1
Mult.: 1
Max.: 200
: 2,500
SMD/SMT TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1000 kbps temp 0C to 70C 251In Stock
3,283On Order
₱103.68
₱76.07
₱65.03
₱59.69
Min.: 1
Mult.: 1
Max.: 150
SMD/SMT SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 13In Stock
5,000On Order
Cut Tape
₱76.07
₱54.60
₱49.20
₱43.25
Reel
₱37.48
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 393In Stock
1,500Expected 24/11/2026
Cut Tape
₱133.74
₱98.77
₱90.18
₱80.37
Reel
₱66.26
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 76In Stock
3,000Expected 09/02/2027
Cut Tape
₱140.49
₱104.30
₱95.09
₱82.21
Reel
₱68.10
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 250 kbps temp -40C to 85C 3In Stock
₱127.61
₱92.03
₱80.98
₱76.69
Min.: 1
Mult.: 1
SMD/SMT TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 25In Stock
2,500Expected 17/11/2026
Cut Tape
₱130.68
₱96.32
₱81.60
₱76.69
Reel
₱65.03
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 44In Stock
1,500Expected 19/08/2027
Cut Tape
₱87.73
₱64.42
₱57.85
₱50.74
Reel
₱43.07
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 293In Stock
900On Order
₱82.82
₱60.12
₱51.04
₱48.22
Min.: 1
Mult.: 1
SMD/SMT TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 519In Stock
10,000On Order
Cut Tape
₱82.82
₱60.12
₱54.48
₱48.28
Reel
₱40.25
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 24In Stock
598Expected 02/09/2027
₱75.46
₱54.60
₱54.54
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 539In Stock
4,500Expected 17/11/2026
Cut Tape
₱75.46
₱54.54
₱49.39
₱43.68
Reel
₱36.50
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 12In Stock
1,748On Order
₱80.98
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 40In Stock
Cut Tape
₱81.60
₱59.33
₱53.68
₱48.10
Reel
₱40.31
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 490In Stock
₱79.76
₱57.67
₱50.31
₱46.07
Min.: 1
Mult.: 1
SMD/SMT TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 169In Stock
3,000On Order
Cut Tape
₱84.66
₱61.96
₱55.71
₱49.39
Reel
₱41.53
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 72In Stock
3,000On Order
Cut Tape
₱92.03
₱66.87
₱60.43
₱53.62
Reel
₱53.62
Min.: 1
Mult.: 1
Max.: 100
: 1,500
SMD/SMT SSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 103In Stock
12,500On Order
Cut Tape
₱89.57
₱65.03
₱59.14
₱52.70
Reel
₱43.56
Min.: 1
Mult.: 1
: 2,500
SMD/SMT TSSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS-232 250kbps 3TX/5RX Transceiver 97In Stock
6,000Expected 24/11/2026
Cut Tape
₱171.78
₱128.22
₱117.18
₱105.52
Reel
₱88.96
Min.: 1
Mult.: 1
: 3,000
SMD/SMT QFN-24 XR32220 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel