Transceiver RS-232 Interface IC

Results: 1,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /3R 15KV SHTDWN 24LD
2,480Expected 15/07/2027
₱213.50
₱155.83
₱133.74
₱125.15
Min.: 1
Mult.: 1
SMD/SMT TSSOP-24 ISL83387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2In Stock
Cut Tape
₱69.94
₱49.94
₱44.97
₱39.57
Reel
₱33.50
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C
1,725On Order
₱80.98
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV COM
936Expected 19/03/2027
₱136.20
₱96.32
₱86.50
₱76.69
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX -4 0+85 TRANS 16LD 5X5
250Expected 24/05/2027
Cut Tape
₱234.97
₱210.43
₱168.71
₱155.22
Reel
₱148.47
Min.: 1
Mult.: 1
: 250
SMD/SMT QFN-16 ISL3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
Mouser does not presently sell this product in your region.
SMD/SMT SOIC-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Tube
Nisshinbo RS-232 Interface IC RS232C Line Driver/ Receiver Non-Stocked
₱86.50
₱85.28
Min.: 2,000
Mult.: 2,000
SMD/SMT DMP-16 NJU6402 Transceiver 5.5 V 4.5 V - 20 C + 75 C Tube
Nisshinbo RS-232 Interface IC RS232C Line Driver/ Receiver Non-Stocked
Reel
₱86.50
₱84.66
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT DMP-16 NJU6402 Transceiver 1 Driver 3 Receiver 5.5 V 4.5 V 1 mA - 20 C + 75 C Reel
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver Non-Stocked Lead-Time 26 Weeks
Reel
₱41.66
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT SOIC-20 GD65232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 25 mA, 38 mA - 40 C + 85 C Without ESD Protection Reel
Texas Instruments RS-232 Interface IC Mult RS232 Driver A 595-GD75323DWR A 595 A 595-GD75323DWR Non-Stocked Lead-Time 26 Weeks
₱87.12
Min.: 1,000
Mult.: 25
SMD/SMT SOIC-20 GD75323 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 20 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver A 5 A 595-GD75323DW Non-Stocked Lead-Time 26 Weeks
Reel
₱70.55
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT SOIC-20 GD75323 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 20 mA, 32 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC 5V Dual Line Driver/ Receiver ALT 595-MA ALT 595-MAX202IDR
Non-Stocked Lead-Time 26 Weeks
Reel
₱46.56
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SOIC-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V 15 mA - 40 C + 85 C ESD Protection Reel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208IDWR Non-Stocked Lead-Time 26 Weeks
₱209.82
Min.: 400
Mult.: 25
SMD/SMT SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX213CDWR Non-Stocked Lead-Time 39 Weeks
₱203.07
₱193.25
Min.: 400
Mult.: 20
SMD/SMT SOIC-28 MAX213 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C Tube
Texas Instruments RS-232 Interface IC 5V MultiChannel Line Driver/Receiver Non-Stocked Lead-Time 26 Weeks
Reel
₱195.71
Min.: 1,000
Mult.: 1,000
: 1,000
SMD/SMT SOIC-28 MAX213 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C Reel
Texas Instruments RS-232 Interface IC 3-5.5V Sgl-Ch RS- 23 2 Line Drvr/Rcvr AL ALT 595-MAX3221ECDBR
Non-Stocked Lead-Time 26 Weeks
Reel
₱63.80
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Reel
Texas Instruments RS-232 Interface IC RS-232 Line Driver/R eceiver ALT 595-MAX ALT 595-MAX3221EIPWR
Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱200.61
₱149.69
₱136.81
₱122.70
₱116.57
Reel
₱100.61
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TSSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr A 595 A 595-MAX3223IDWR Non-Stocked Lead-Time 26 Weeks
₱277.92
₱216.57
₱183.44
₱173.01
₱164.42
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237ECDWR Non-Stocked Lead-Time 26 Weeks
₱366.87
₱279.76
₱257.06
₱233.13
₱231.29
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv ALT 595-MAX3237ECDW
Non-Stocked Lead-Time 26 Weeks
₱187.12
Min.: 360
Mult.: 20
SMD/SMT SOIC-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C Tube
Texas Instruments RS-232 Interface IC 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3238CDBR
Non-Stocked Lead-Time 26 Weeks
Reel
₱85.89
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv Non-Stocked Lead-Time 26 Weeks
Reel
₱187.12
Min.: 1,000
Mult.: 1,000
: 1,000
SMD/SMT SOIC-28 MAX3238E Transceiver 400 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C Reel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3238EIDW Non-Stocked Lead-Time 26 Weeks
Reel
₱190.80
Min.: 1,000
Mult.: 1,000
: 1,000
SMD/SMT SOIC-28 MAX3238E Transceiver 400 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C Reel
Texas Instruments RS-232 Interface IC AEC Q100 3 to 5.5V R S 232 Line DR Non-Stocked Lead-Time 26 Weeks
₱213.50
Min.: 350
Mult.: 50
SMD/SMT TSSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV AEC-Q100 Tube
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243CDBR
Non-Stocked Lead-Time 26 Weeks
Reel
₱65.03
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel