RS-485 Interface IC

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver with +-12 kV IEC 61000-4-2 contact ESD protection 1,788In Stock
3,000On Order
Cut Tape
₱125.15
₱92.64
₱84.05
₱75.46
Reel
₱61.96
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C 12 kV Reel, Cut Tape
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver +- 12 kV IEC 61000-4-2 ESD protection 2,569In Stock
5,000Expected 14/10/2026
Cut Tape
₱112.88
₱85.28
₱77.91
₱70.55
Reel
₱62.58
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C Reel, Cut Tape
STMicroelectronics RS-485 Interface IC High-speed 3.3V / 5V RS485 trans +- 12 kV IEC 61000-4-2 contact ESD protect 4,382In Stock
Cut Tape
₱117.18
₱86.50
₱78.53
₱69.94
Reel
₱57.42
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps 110In Stock
6,000On Order
Cut Tape
₱156.44
₱116.57
₱106.14
₱95.09
Reel
₱79.14
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps 6In Stock
12,000On Order
Cut Tape
₱169.94
₱131.90
₱118.41
₱108.59
Reel
₱90.80
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 50 Mbps, 3.3V / 5V full-duplex RS485 transceiver with +- 12 kV IEC 61000-4-2 contact ESD protection Non-Stocked
Reel
₱80.98
₱78.53
Min.: 3,000
Mult.: 3,000
: 3,000
Reel
STMicroelectronics RS-485 Interface IC 50 Mbps, full-duplex RS485 transceiver with +- 16 kV IEC 61000-4-2 contact ESD protection Non-Stocked
Reel
₱84.05
₱80.98
Min.: 2,500
Mult.: 2,500
: 2,500
Reel
STMicroelectronics RS-485 Interface IC 50 Mbps, full-duplex RS485 transceiver with +- 16 kV IEC 61000-4-2 contact ESD protection Non-Stocked
Reel
₱85.28
₱82.82
Min.: 3,000
Mult.: 3,000
: 3,000
Reel