Transceiver RS-485 Interface IC

Mga Resulta: 489
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Packaging
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection
523May Stock
₱857.06
₱671.17
₱624.54
₱573.01
₱567.49
Min.: 1
Mult.: 1
Max.: 418
SMD/SMT SOIC-Wide-16 MAX14939 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 35 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 5kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection
71May Stock
₱543.56
₱531.29
₱519.63
₱509.21
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 MAX14942 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.71 V 4 mA, 7.6 mA - 40 C + 105 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver
224May Stock
₱862.58
₱680.37
₱634.36
₱595.71
Min.: 1
Mult.: 1
Max.: 179
SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver
1,440May Stock
Cut Tape
₱879.15
₱688.35
₱641.11
₱588.96
Min.: 1
Mult.: 1
Max.: 1,152
SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
40May Stock
₱808.59
₱634.97
₱591.41
₱542.95
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3440E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
200May Stock
₱814.11
₱637.43
₱600.62
₱509.82
Min.: 1
Mult.: 1
Max.: 160
SMD/SMT SOIC-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
833May Stock
₱963.20
₱766.26
₱650.92
₱644.18
Min.: 1
Mult.: 1
Max.: 666
Through Hole PDIP-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
966May Stock
₱712.27
₱557.67
₱519.63
₱476.69
Min.: 1
Mult.: 1
Max.: 772
SMD/SMT SOIC-8 MAX3442E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
21May Stock
₱1,161.97
₱925.16
₱829.45
₱786.51
Min.: 1
Mult.: 1
Through Hole PDIP-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
333May Stock
Cut Tape
₱712.27
₱557.67
₱519.63
₱477.30
₱472.40
₱472.40
Min.: 1
Mult.: 1
Max.: 266
SMD/SMT SOIC-8 MAX3443E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
74May Stock
₱470.55
₱460.13
₱450.31
₱441.11
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 MAX3444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV Tube
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps 5May Stock
6,000Inoorder
Cut Tape
₱156.44
₱116.57
₱104.30
₱93.25
Reel
₱85.89
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus A 5 95-SN65176BD A 595- A 595-SN65176BD 184May Stock
35,000Inaasahan 12/4/2026
Cut Tape
₱98.16
₱71.78
₱65.03
₱57.48
Reel
₱44.66
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN65HVD06D 46May Stock
2,500Inaasahan 3/11/2027
Cut Tape
₱211.04
₱160.74
₱146.01
₱138.65
Reel
₱111.04
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD06 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD10D 53May Stock
37,500Inoorder
Cut Tape
₱309.82
₱234.36
₱215.95
₱195.09
Reel
₱168.71
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD10DR
53May Stock
2,500Inaasahan 5/20/2027
Cut Tape
₱305.52
₱230.06
₱211.66
₱190.80
Reel
₱145.40
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD12D 50May Stock
12,500Inaasahan 12/17/2026
Cut Tape
₱297.55
₱226.38
₱208.59
₱188.96
Reel
₱168.71
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD12DR
511May Stock
2,500Inaasahan 3/25/2027
Cut Tape
₱231.29
₱174.85
₱160.12
₱157.06
Reel
₱145.40
₱144.79
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V RS485 196May Stock
₱526.38
₱423.32
₱359.51
₱344.79
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGK 38May Stock
2,500Inaasahan 12/31/2026
Cut Tape
₱403.07
₱309.20
₱285.89
₱260.12
Reel
₱222.09
Min.: 1
Mult.: 1
: 2,500
SMD/SMT VSSOP-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 70V Fault Protected TIA485 Xcvr ALT 595- ALT 595-SN65HVD1780DR
22May Stock
Cut Tape
₱411.05
₱314.73
₱290.80
₱264.42
Reel
₱238.65
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD21D 60May Stock
22,500Inoorder
Cut Tape
₱263.19
₱199.39
₱183.44
₱165.65
Reel
₱143.56
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD21 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082EDGK 1,224May Stock
15,000Inoorder
Cut Tape
₱91.41
₱66.26
₱59.75
₱52.76
Reel
₱41.84
Min.: 1
Mult.: 1
: 2,500
SMD/SMT VSSOP-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver 261May Stock
2,300Inoorder
₱259.51
₱195.71
₱174.85
₱161.96
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3085ED 8May Stock
15,000Inaasahan 2/4/2027
Cut Tape
₱66.87
₱63.19
Reel
₱63.19
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD3085E Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel