Transceiver RS-485 Interface IC

Results: 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGS
1,920Expected 23/11/2026
Cut Tape
₱292.03
₱222.09
₱204.91
₱185.28
Reel
₱153.38
Min.: 1
Mult.: 1
: 2,500
SMD/SMT MSOP-10 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver A 595-N65L A 595-N65LBC176QDRG4Q1
2,069Expected 23/11/2026
Cut Tape
₱231.90
₱175.46
₱167.49
₱153.38
Reel
₱133.13
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC179D
4,922Expected 08/03/2027
Cut Tape
₱178.53
₱135.58
₱124.54
₱111.04
Reel
₱98.16
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive A 595-THVD1550DR A A 595-THVD1550DR
3,757Expected 09/11/2026
₱180.98
₱135.58
₱108.59
₱104.30
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube

Texas Instruments RS-485 Interface IC 5-V RS-485 transceiv er with +/-18-kV IE A 595-THVD1550DGK
2,460Expected 03/06/2027
Cut Tape
₱168.10
₱125.15
₱114.72
₱103.07
Reel
₱87.73
Min.: 1
Mult.: 1
: 2,500
SMD/SMT VSSOP-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver
198Expected 26/11/2026
₱645.40
₱523.93
₱444.79
₱426.38
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD21 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C 16 kV Tube

Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver
247Expected 19/11/2026
₱559.51
₱450.31
₱382.21
₱367.49
₱309.82
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube
Skyworks Solutions, Inc. RS-485 Interface IC 5.0 kV, 1 Mbps Isolated Full-Duplex RS-485 Transceiver
92Expected 05/08/2027
₱261.96
₱198.16
₱174.23
₱161.35
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 SI858x Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 2.5 V 72 mA - 40 C + 125 C Tube

Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver Non-Stocked Lead-Time 26 Weeks
₱308.59
Min.: 250
Mult.: 50
Through Hole PDIP-8 SN65HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Tube
Texas Instruments RS-485 Interface IC 3.3/5-V RS-485 Trans ceiver ALT 595-SN65 ALT 595-SN65HVD08DR
Non-Stocked Lead-Time 26 Weeks
Reel
₱171.78
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SOIC-8 SN65HVD08 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 16 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC PROFIBUS RS-485 Tran sceiver ALT 595-SN6 ALT 595-SN65HVD1176DR
Non-Stocked Lead-Time 26 Weeks
Reel
₱120.25
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SOIC-8 SN65HVD1176 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 5 V 6 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD11DR
Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱219.02
₱163.19
₱149.08
₱133.74
Reel
₱121.47
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceiver Non-Stocked Lead-Time 26 Weeks
Reel
₱122.09
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C Reel
Texas Instruments RS-485 Interface IC DIE SALE Non-Stocked Lead-Time 26 Weeks
₱6,986.54
Min.: 1,560
Mult.: 130
SMD/SMT Die SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C
Texas Instruments RS-485 Interface IC 70V Fault Protected TIA485 Xcvr ALT 595- ALT 595-SN65HVD1780D
Non-Stocked Lead-Time 26 Weeks
₱498.78
₱384.66
₱355.83
₱281.60
₱261.96
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC 30V Fault-Protected RS-485 Xcvr ALT 595- ALT 595-SN65HVD1782D
Non-Stocked Lead-Time 26 Weeks
₱452.15
₱348.47
₱322.70
₱287.73
₱255.83
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C Tube
Texas Instruments RS-485 Interface IC 30V Fault-Protected RS-485 Xcvr ALT 595- ALT 595-SN65HVD1782DR
Non-Stocked Lead-Time 26 Weeks
Reel
₱180.37
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C Reel

Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver Non-Stocked Lead-Time 26 Weeks
₱440.49
Min.: 200
Mult.: 50
Through Hole PDIP-8 SN65HVD20 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C Tube
Texas Instruments RS-485 Interface IC EP Extended Common- A 595-SN65HVD21MDREP A 595-SN65HVD21MDREP
Non-Stocked Lead-Time 26 Weeks
Reel
₱472.40
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SOIC-8 SN65HVD21M Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver ALT 595 ALT 595-SN65HVD22DR
Non-Stocked Lead-Time 26 Weeks
Reel
₱131.90
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SOIC-8 SN65HVD22 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 9 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC Low-Pwr RS-485 Full- Duplex Drivers/Rcvr A 595-SN65HVD3086ED Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱166.87
₱123.93
₱112.88
₱101.23
Reel
₱87.73
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 SN65HVD3086E Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 ALT 595-SN65HVD ALT 595-SN65HVD30DR
Non-Stocked Lead-Time 26 Weeks
Reel
₱184.05
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SOIC-8 SN65HVD30 Transceiver 26 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 40 C + 85 C Reel
Texas Instruments RS-485 Interface IC EP 3.3V Full-Duplex RS-485 Driver & Rec ALT 595-SN65HVD30MDREP
Non-Stocked Lead-Time 26 Weeks
Reel
₱407.36
Min.: 2,500
Mult.: 2,500
: 2,500
SMD/SMT SOIC-8 SN65HVD30 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 55 C + 125 C Reel
Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver ALT 595- ALT 595-SN65HVD485EDR
Non-Stocked Lead-Time 26 Weeks
Cut Tape
₱138.65
₱102.45
₱93.25
₱83.44
Reel
₱69.94
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD78DGKR Non-Stocked Lead-Time 26 Weeks
₱336.20
₱256.44
₱234.97
₱206.14
₱201.84
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C ESD Protection Tube