Transceiver RS-485 Interface IC

Results: 490
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection and Integrated Transformer Driver
90In Stock
₱803.07
₱631.91
₱566.26
₱532.52
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 MAX14946 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 4.7 mA - 40 C + 85 C 30 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
475In Stock
₱314.11
₱239.27
₱217.18
₱199.39
₱189.57
Min.: 1
Mult.: 1
Max.: 380
SMD/SMT MSOP-10 ADM3066E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
196In Stock
₱544.79
₱423.93
₱360.12
₱356.44
Min.: 1
Mult.: 1
Max.: 156
SMD/SMT MSOP-10 ADM3066E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceiver
302In Stock
1,064On Order
₱368.71
₱282.82
₱261.35
₱237.42
Min.: 1
Mult.: 1
Max.: 241
SMD/SMT SOIC-14 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection
86In Stock
₱548.47
₱536.20
₱524.54
₱514.11
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 ADM3095E Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 90 mA - 40 C + 85 C 30 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers
138In Stock
₱774.85
₱606.75
₱564.42
₱518.41
Min.: 1
Mult.: 1
Max.: 110
SMD/SMT MSOP-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Tube

Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 166In Stock
₱744.18
₱582.83
₱541.72
₱437.43
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD23 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 11 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3-V to 5.5-V half-du plex RS-485 transce 20,199In Stock
Cut Tape
₱180.37
₱134.36
₱122.70
₱110.43
Reel
₱91.41
Min.: 1
Mult.: 1
: 5,000
SMD/SMT VSON-10 THVD1454 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 5 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver with +-12 kV IEC 61000-4-2 contact ESD protection 1,721In Stock
3,000On Order
Cut Tape
₱125.15
₱92.64
₱84.05
₱75.46
Reel
₱61.96
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C 12 kV Reel, Cut Tape
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith slew-rate contr 34,332In Stock
30,000Expected 22/02/2027
Cut Tape
₱163.19
₱122.09
₱111.66
₱100.00
Reel
₱82.21
Min.: 1
Mult.: 1
: 5,000
SMD/SMT VQFN-16 THVD1424 Transceiver 50 kb/s, 20 Mb/s 1 Driver 1 Receiver Half/Full Duplex 5.5 V 3 V 1 mA, 39 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 30V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1782D 8,797In Stock
Cut Tape
₱333.13
₱257.67
₱238.65
₱217.79
Reel
₱196.32
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Automotive Fault-Pro tected RS-485 Trans 3,873In Stock
20,000On Order
Cut Tape
₱410.43
₱315.34
₱291.41
₱265.03
Reel
₱234.97
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log
8,949In Stock
Cut Tape
₱487.73
₱376.08
₱348.47
₱317.79
₱303.68
Reel
₱260.74
Min.: 1
Mult.: 1
Max.: 7,159
: 2,500
SMD/SMT TDFN-EP-10 MAX13431E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log
3,080In Stock
₱566.26
₱438.65
₱406.75
₱371.78
Min.: 1
Mult.: 1
Max.: 2,464
SMD/SMT SOIC-14 MAX13432E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
3,690In Stock
Cut Tape
₱561.97
₱436.20
₱404.30
₱370.55
Reel
₱321.47
Min.: 1
Mult.: 1
Max.: 2,952
: 2,500
SMD/SMT SO-14 MAX14786E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Reel, Cut Tape
Analog Devices / Maxim Integrated RS-485 Interface IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication
8,781In Stock
Cut Tape
₱534.36
₱414.11
₱375.46
₱357.06
Reel
₱305.52
Min.: 1
Mult.: 1
Max.: 7,024
: 2,500
SMD/SMT SO-8 MAX14789E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 105 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc
12,085In Stock
Cut Tape
₱471.17
₱363.19
₱336.81
₱306.75
₱293.87
Reel
₱252.15
Min.: 1
Mult.: 1
Max.: 9,668
: 2,500
SMD/SMT TDFN-EP-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection
1,937In Stock
Cut Tape
₱495.09
₱484.05
₱473.62
₱464.42
Reel
₱443.56
Min.: 1
Mult.: 1
Max.: 1,549
: 1,000
SMD/SMT SOIC-Wide-16 MAX14938 Transceiver 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver
4,788In Stock
Cut Tape
₱641.72
₱498.78
₱463.19
₱423.93
Reel
₱363.81
Min.: 1
Mult.: 1
Max.: 3,830
: 2,500
SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA 0 C + 70 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
4,559In Stock
Cut Tape
₱687.12
₱536.81
₱499.39
₱458.28
Reel
₱400.62
Min.: 1
Mult.: 1
Max.: 3,647
: 2,500
SMD/SMT SOIC-8 MAX3440E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485 Interface IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
2,470In Stock
Cut Tape
₱411.66
₱402.46
₱393.87
₱385.89
Min.: 1
Mult.: 1
Max.: 1,976
SMD/SMT SOIC-8 MAX3444E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 48In Stock
2,500Expected 30/09/2027
Cut Tape
₱287.73
₱219.02
₱201.23
₱182.21
₱173.62
Reel
₱173.62
Min.: 1
Mult.: 1
Max.: 1,001
: 2,500
SMD/SMT SOIC-8 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver +- 12 kV IEC 61000-4-2 ESD protection 7,079In Stock
Cut Tape
₱112.88
₱85.28
₱77.91
₱70.55
Reel
₱70.55
Min.: 1
Mult.: 1
Max.: 190
: 2,500
SMD/SMT SO-8 Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C Reel, Cut Tape
STMicroelectronics RS-485 Interface IC High-speed 3.3V / 5V RS485 trans +- 12 kV IEC 61000-4-2 contact ESD protect 3,244In Stock
Cut Tape
₱117.18
₱86.50
₱78.53
₱69.94
Reel
₱57.42
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-power half-duple x RS-485 transceive 623In Stock
2,000Expected 28/01/2027
Cut Tape
₱255.22
₱193.25
₱177.92
₱160.74
Reel
₱140.49
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SO-14 SN65HVD3088E Transceiver 200 kb/s 1 Driver Half Duplex 5.5 V 4.5 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel