Transceiver RS-485 Interface IC

Mga Resulta: 489
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Packaging
Texas Instruments RS-485 Interface IC Low-power half-duple x RS-485 transceive 623May Stock
2,000Inaasahan 1/28/2027
Cut Tape
₱255.22
₱193.25
₱177.92
₱160.74
Reel
₱140.49
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SO-14 SN65HVD3088E Transceiver 200 kb/s 1 Driver Half Duplex 5.5 V 4.5 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 32-Mbps 3.3-V half-d uplex RS485 transce 1,486May Stock
2,500Inaasahan 1/15/2027
Cut Tape
₱139.26
₱103.68
₱94.48
₱84.66
Reel
₱71.17
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 THVD1330 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 2 mA - 40 C + 125 C 8 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3-V Supply RS-485 With IEC ESD Protect 9,447May Stock
Cut Tape
₱1,998.17
₱1,597.55
₱1,500.01
₱1,446.02
Reel
₱1,347.25
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SON-8 SN55HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 750 uA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High Temp 3.3V RS-48 5 Xcvr 562May Stock
1,575Inaasahan 4/12/2027
₱13,716.63
₱11,725.21
₱11,481.65
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C 16 kV Tube
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V RS- 485 Xcvr
2,345May Stock
Cut Tape
₱782.83
₱615.34
₱573.62
₱527.61
Reel
₱456.44
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC AC 70V Fault-Prot RS -485 Xcvr 4,174May Stock
Cut Tape
₱380.37
₱305.52
₱269.33
₱244.79
Reel
₱220.25
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance Ext Com Mode RS-485 Xcvrs
2,300May Stock
Cut Tape
₱893.26
₱699.39
₱650.92
₱597.55
Reel
₱515.95
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD21M Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 55 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance 3.3V Ful l-Duplex RS-485
6,620May Stock
Cut Tape
₱780.37
₱612.89
₱571.17
₱525.16
₱521.48
Reel
₱467.49
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD30 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2.1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD72DRBR 8,028May Stock
Cut Tape
₱232.52
₱175.46
₱155.83
₱145.40
Reel
₱137.42
Min.: 1
Mult.: 1
: 250
SMD/SMT SON-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD75DRBT 9,763May Stock
Cut Tape
₱278.53
₱209.82
₱192.64
₱173.62
Reel
₱150.31
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SON-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Mil Enhance Diff Bus Xcvrs
3,642May Stock
Cut Tape
₱805.53
₱630.68
₱587.12
₱539.27
Reel
₱473.62
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 55 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1419DR 4,844May Stock
Cut Tape
₱370.55
₱284.05
₱262.58
₱238.65
Reel
₱227.61
Min.: 1
Mult.: 1
: 250
SMD/SMT SOIC-8 THVD1419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Automotive Fault-Pr otected RS-485 Trans 3,289May Stock
Cut Tape
₱412.27
₱329.45
₱304.91
₱277.92
Reel
₱244.17
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1781A Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC RS485 Wide Band 173May Stock
₱1,049.09
₱853.99
₱725.77
₱701.84
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD08 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 16 mA - 40 C + 85 C 16 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers 350May Stock
₱515.34
₱399.39
₱352.76
₱338.04
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470DGS A 595-SN65HVD1470DGS 2,484May Stock
Cut Tape
₱146.01
₱107.98
₱98.77
₱88.34
Reel
₱71.17
Min.: 1
Mult.: 1
: 2,500
SMD/SMT MSOP-10 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1471D A A 595-SN65HVD1471D 1,590May Stock
Cut Tape
₱141.72
₱104.91
₱95.71
₱85.89
Reel
₱72.39
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473DGS 442May Stock
2,500Inaasahan 1/25/2027
Cut Tape
₱370.55
₱283.44
₱261.35
₱237.42
Reel
₱207.36
Min.: 1
Mult.: 1
: 2,500
SMD/SMT MSOP-10 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1473D 2,211May Stock
Cut Tape
₱328.84
₱250.92
₱231.29
₱209.82
Reel
₱185.28
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 SN65HVD1473 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGS 2,490May Stock
Cut Tape
₱388.35
₱297.55
₱274.85
₱250.31
Reel
₱230.06
Min.: 1
Mult.: 1
: 2,500
SMD/SMT MSOP-10 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477DGK A 595-SN65HVD1477DGK 565May Stock
Cut Tape
₱388.35
₱297.55
₱274.85
₱250.31
Reel
₱224.54
Min.: 1
Mult.: 1
: 2,500
SMD/SMT VSSOP-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477D A A 595-SN65HVD1477D 2,408May Stock
Cut Tape
₱338.04
₱257.67
₱237.42
₱215.34
Reel
₱190.19
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1780DR 590May Stock
₱510.43
₱393.87
₱349.08
₱329.45
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Protected RS-485 Xceivers A 59 A 595-SN65HVD1781DR 2,769May Stock
₱464.42
₱357.67
₱331.29
₱301.84
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 30V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1782DR 338May Stock
₱452.15
₱348.47
₱304.91
₱277.30
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube