Transceiver RS-485 Interface IC

Mga Resulta: 490
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Kuwalipikasyon Packaging

Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver 1,349May Stock
₱284.66
₱216.57
₱188.34
₱179.76
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C 15 kV Tube
Texas Instruments RS-485 Interface IC 1/2-duplex 15-kV ESD Transceiver A 595-S A 595-SN75LBC182D 1,428May Stock
Cut Tape
₱284.05
₱214.11
₱196.93
₱177.92
₱169.94
Reel
₱143.56
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN75LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3-V to 5-V 250-Kb ps RS-485 transceiv 1,300May Stock
Cut Tape
₱259.51
₱196.93
₱180.98
₱163.80
Reel
₱141.11
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 THVD1439 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 4 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3-V to 5-V 250-Kb ps RS-485 transceiv 2,478May Stock
Cut Tape
₱338.65
₱258.28
₱238.04
₱215.34
Reel
₱192.64
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 THVD1439V Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 4 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1512DGS 4,165May Stock
Cut Tape
₱144.17
₱107.36
₱97.55
₱87.73
Reel
₱76.07
Min.: 1
Mult.: 1
: 2,500
SMD/SMT MSOP-10 THVD1512 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1551DGKR 1,445May Stock
2,000Inoorder
₱234.97
₱177.30
₱149.08
₱142.33
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 THVD1551 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552D 3,355May Stock
Cut Tape
₱127.61
₱94.48
₱85.89
₱76.69
Reel
₱64.42
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith OOK modulation 2,641May Stock
Cut Tape
₱306.75
₱233.74
₱215.34
₱195.09
Reel
₱172.39
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-THIN-8 THVD8010 Transceiver 30 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 6 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
M5Stack RS-485 Interface IC Is an isolated half duplex transceiver based on the RS485 bus protocol. 91May Stock
₱610.43
Min.: 1
Mult.: 1
Screw Non-standard UNIT Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 15 kV Bulk
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470DR A A 595-SN65HVD1470DR 268May Stock
₱337.43
₱257.67
₱227.61
₱214.73
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470DGSR A 595-SN65HVD1470DGSR 157May Stock
₱384.05
₱309.20
₱308.59
₱285.28
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470D A A 595-SN65HVD1470D 32May Stock
2,500Inaasahan 1/21/2027
Cut Tape
₱189.57
₱138.04
₱125.15
₱119.63
Reel
₱76.69
₱74.85
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-14 SN65HVD1470 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1471DR A A 595-SN65HVD1471DR 300May Stock
₱320.25
₱244.17
₱209.20
₱195.09
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1471DGKR A 595-SN65HVD1471DGKR 76May Stock
₱361.35
₱275.46
₱253.38
₱231.90
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 SN65HVD1471 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DR 10May Stock
₱417.18
₱320.25
₱277.92
₱266.26
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DGKR 106May Stock
₱485.89
₱374.85
₱347.24
₱282.82
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 SN65HVD1474 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD14 A 595-SN65HVD1476DGSR 155May Stock
₱439.27
₱337.43
₱291.41
₱279.76
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 SN65HVD1476 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477DR A A 595-SN65HVD1477DR 127May Stock
₱428.22
₱328.84
₱293.87
₱273.62
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD1477 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Protected RS-485 Xceiver ALT 5 ALT 595-SN65HVD1781D
87May Stock
₱464.42
₱357.67
₱331.29
₱301.84
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 70V Fault-Protected RS-485 Xceivers A 59 A 595-SN65HVD1781D 46May Stock
70,000Inoorder
Cut Tape
₱327.61
₱249.69
₱230.06
₱208.59
₱204.30
Reel
₱173.01
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr 201May Stock
₱585.89
₱473.62
₱401.84
₱387.12
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV Tube

Texas Instruments RS-485 Interface IC 30-V Fault-Protected RS-485 Xcvr 57May Stock
₱642.33
₱501.84
₱433.74
₱396.32
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Tube

Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver 47May Stock
₱645.40
₱523.93
₱444.79
₱429.45
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65HVD21 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C 16 kV Tube
Texas Instruments RS-485 Interface IC Extended Common-mode Transceiver A 595-S A 595-SN65HVD23D 286May Stock
Cut Tape
₱331.29
₱281.60
₱233.74
₱230.68
Reel
₱207.36
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOIC-8 SN65HVD23 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3083EDGS 66May Stock
2,500Inaasahan 1/25/2027
Cut Tape
₱147.85
₱109.20
₱99.39
₱88.96
Reel
₱76.07
Min.: 1
Mult.: 1
: 2,500
SMD/SMT MSOP-10 SN65HVD3083E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 750 uA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel