RS-485 Interface IC

Mga Resulta: 9
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Function Bilis ng Data Dami ng Driver Dami ng Receiver Duplex Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature ESD Protection Packaging
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver with +-12 kV IEC 61000-4-2 contact ESD protection 1,541May Stock
3,000Inoorder
Cut Tape
₱125.15
₱92.64
₱84.05
₱75.46
Reel
₱61.96
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C 12 kV Reel, Cut Tape
STMicroelectronics RS-485 Interface IC High-speed 3.3 V / 5 V RS485 transceiver +- 12 kV IEC 61000-4-2 ESD protection 7,149May Stock
Cut Tape
₱108.59
₱82.82
₱76.07
₱69.33
Reel
₱69.33
Min.: 1
Mult.: 1
Max.: 190
: 2,500
SMD/SMT SO-8 Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 125 C Reel, Cut Tape
STMicroelectronics RS-485 Interface IC High-speed 3.3V / 5V RS485 trans +- 12 kV IEC 61000-4-2 contact ESD protect 3,565May Stock
Cut Tape
₱117.18
₱86.50
₱78.53
₱69.94
Reel
₱59.14
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 1.77 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps 5May Stock
6,000Inoorder
Cut Tape
₱156.44
₱114.11
₱104.30
₱93.25
Reel
₱79.14
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps
12,000Inoorder
Cut Tape
₱169.94
₱131.90
₱118.41
₱108.59
Reel
₱90.80
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 50 Mbps, half-duplex RS485 transceiver with +-16 kV IEC 61000-4-2 contact ESD protection
2,500Inaasahan 11/19/2026
Cut Tape
₱127.61
₱93.87
₱85.89
₱76.07
Reel
₱65.64
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SO-8 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 6 V 3 V 1.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-485 Interface IC 50 Mbps, 3.3V / 5V full-duplex RS485 transceiver with +- 12 kV IEC 61000-4-2 contact ESD protection
3,000Inoorder
Cut Tape
₱154.60
₱115.34
₱105.52
₱94.48
Reel
₱79.76
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2.8 mA - 40 C + 125 C 12 kV Reel, Cut Tape
STMicroelectronics RS-485 Interface IC 50 Mbps, full-duplex RS485 transceiver with +- 16 kV IEC 61000-4-2 contact ESD protection
3,000Inoorder
Cut Tape
₱161.96
₱120.86
₱110.43
₱99.39
Reel
₱84.05
Min.: 1
Mult.: 1
: 3,000
SMD/SMT DFN-10 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 2 mA - 40 C + 125 C 16 kV Reel, Cut Tape
STMicroelectronics RS-485 Interface IC 50 Mbps, full-duplex RS485 transceiver with +- 16 kV IEC 61000-4-2 contact ESD protection Hindi Naka-stock
Reel
₱84.05
₱80.98
Min.: 2,500
Mult.: 2,500
: 2,500
Reel