Sensor Interface

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Packaging
Microchip Technology Sensor Interface Low Speed Inductive Position Sensor 1,873In Stock
Cut Tape
₱132.52
₱130.68
Reel
₱109.82
Min.: 1
Mult.: 1
: 2,500
Analog, PWM, SENT 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Proximity 1 Input 1 Output Adjustable 16,911In Stock
₱29.45
₱27.61
₱23.93
Min.: 1
Mult.: 1
120 uA - 40 C + 85 C SMD/SMT SOT-23-6 Bulk
Microchip Technology Sensor Interface Proximity 1 Input 1 Output Adjustable 5,738In Stock
Cut Tape
₱31.29
₱30.98
Reel
₱26.01
Min.: 1
Mult.: 1
: 3,000
5.5 V 2 V 340 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 7,503In Stock
Cut Tape
₱39.26
₱38.53
Reel
₱33.13
Min.: 1
Mult.: 1
: 4,000
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Make It Easy Inductive Position Sensor IC 271In Stock
₱132.52
₱110.43
₱109.82
Min.: 1
Mult.: 1
PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 With ESD Protection Tube

Microchip Technology Sensor Interface Inductive Position Sensor Grade 1 489In Stock
Cut Tape
₱114.11
₱112.88
Reel
₱94.48
Min.: 1
Mult.: 1
: 2,500
- 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape
Microchip Technology Sensor Interface Proximity 2 Input 1 Output 12C Config 170In Stock
₱65.64
₱61.35
₱54.60
Min.: 1
Mult.: 1
1.9 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Microchip Technology Sensor Interface Proximity 2 Input 1 Output 12C Config 479In Stock
₱60.74
₱54.60
₱49.69
Min.: 1
Mult.: 1
3.3 V 1.8 V - 40 C + 85 C SMD/SMT Tube
Microchip Technology Sensor Interface IT should be in system 466In Stock
2,500Expected 09/10/2026
Cut Tape
₱132.52
₱130.68
Reel
₱109.82
Min.: 1
Mult.: 1
: 2,500
PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 With ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology Sensor Interface Single channel touch turnkey device with GPIO output and configuration. Its supports robust low power and water tolerant touch 2,432In Stock
6,700Expected 19/10/2026
₱37.42
₱34.36
₱30.68
Min.: 1
Mult.: 1
5.5 V 2 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Sensor Interface LX34050QPW High Speed Inductive Position Sensor with Sin/Cos output Non-Stocked Lead-Time 12 Weeks
₱103.07
Min.: 384
Mult.: 96
6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 Tube
Microchip Technology Sensor Interface LX34050QPW High Speed Inductive Position Sensor with Sin/Cos output Non-Stocked Lead-Time 10 Weeks
Reel
₱103.07
Min.: 2,500
Mult.: 2,500
: 2,500
6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 Reel

Microchip Technology Sensor Interface Proximity 2 Input 1 Output 12C Config Non-Stocked Lead-Time 8 Weeks
Reel
₱55.83
Min.: 3,300
Mult.: 3,300
: 3,300
DFN-8 Reel
Microchip Technology Sensor Interface Proximity 2 Input 1 Output 12C Config Non-Stocked Lead-Time 7 Weeks
Reel
₱50.92
Min.: 3,300
Mult.: 3,300
: 3,300
SOIC-8 Reel

Microchip Technology Sensor Interface CO Comp Low Current Non-Stocked Lead-Time 10 Weeks
₱56.44
Min.: 804
Mult.: 67
- 10 C + 60 C SMD/SMT SSOP-20 Tube
Microchip Technology Sensor Interface CO Comp Low Current Non-Stocked Lead-Time 10 Weeks
Reel
₱56.44
Min.: 1,600
Mult.: 1,600
: 1,600
SMD/SMT SSOP-20 Reel
Microchip Technology Sensor Interface Sensor Fusion Hub Non-Stocked
₱270.55
Min.: 490
Mult.: 490
I2C 3.3 V 3.3 V SMD/SMT TFBGA-84 Tray