Sensor Interface

Mga Resulta: 12
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case ESD Protection Kuwalipikasyon Packaging
STMicroelectronics Sensor Interface High-accuracy, high-resolution, low-power, 2-axis digital inclinometer with embe 3,691May Stock
Cut Tape
₱1,887.13
₱1,714.12
₱1,613.51
₱1,547.86
Reel
₱1,449.70
Min.: 1
Mult.: 1
: 3,000
- 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel


STMicroelectronics Sensor Interface IO-Link Transceiver 18 to 32.5V 500mA 2,029May Stock
₱676.08
₱528.84
₱492.03
₱451.54
Min.: 1
Mult.: 1
IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Tray
STMicroelectronics Sensor Interface 18 to 32.5V IO-Link PHY2 Transceiver IC 1,293May Stock
3,000Inoorder
Cut Tape
₱317.79
₱242.33
₱223.31
₱202.46
Reel
₱174.23
Min.: 1
Mult.: 1
: 3,000
IO-Link Master Transceiver IO-Link, Serial 32.5 V 18 V 4 mA - 25 C + 125 C SMD/SMT VFQFPN-26 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC 1,064May Stock
Cut Tape
₱371.17
₱283.44
₱261.35
₱237.42
Reel
₱204.30
Min.: 1
Mult.: 1
: 2,400
SMD/SMT TQFP-EP-32 AEC-Q100 Reel, Cut Tape
STMicroelectronics Sensor Interface Wide range air fuel sensor control interface 1,493May Stock
₱753.99
₱592.03
₱551.54
₱506.75
Min.: 1
Mult.: 1
SMD/SMT LQFP-48 AEC-Q100 Tray
STMicroelectronics Sensor Interface IO-Link communication transceiver device IC
56,935Inaasahan 10/1/2027
Cut Tape
₱187.12
₱147.85
₱128.84
₱117.18
Reel
₱98.77
Min.: 1
Mult.: 1
: 3,000
IO-Link Device Transceiver IO-Link, Serial 36 V 7 V 2.5 mA - 40 C + 125 C SMD/SMT DFN-12 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Dual channel transceiver IC for SIO and IO-Link sensor applications
6,573Inoorder
Cut Tape
₱350.92
₱268.71
₱247.85
₱225.15
Reel
₱193.87
Min.: 1
Mult.: 1
: 4,500
Dual Channel Transceiver IC 35 V 4.5 V - 40 C + 150 C SMD/SMT QFN-20 With ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC
1,000Inoorder
₱320.25
₱244.79
₱225.77
₱204.91
Min.: 1
Mult.: 1
Transceiver ICs SPI 35 V 4.8 V - 40 C + 140 C SMD/SMT VFQFPN-28 With ESD Protection AEC-Q100 Tray
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC Lead-Time para sa Hindi Naka-stock 30 (na) Linggo
₱359.51
₱273.62
₱252.76
₱228.84
₱226.38
Min.: 1
Mult.: 1
SMD/SMT TQFP-EP-32 AEC-Q100 Tray
STMicroelectronics Sensor Interface Automotive PSI5 transceiver IC Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Cut Tape
₱312.27
₱238.04
₱219.63
₱198.77
₱196.93
Reel
₱196.93
Min.: 1
Mult.: 1
: 3,000
SMD/SMT VFQFPN-28 AEC-Q100 Reel, Cut Tape
STMicroelectronics Sensor Interface Wide range air fuel sensor control interface Lead-Time para sa Hindi Naka-stock 52 (na) Linggo
Cut Tape
₱628.22
₱488.96
₱453.99
₱415.95
₱411.05
Reel
₱411.05
Min.: 1
Mult.: 1
: 2,400
SMD/SMT LQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics VD6282TB45/1
STMicroelectronics Sensor Interface PEIM Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Reel
₱73.62
Min.: 5,000
Mult.: 5,000
: 5,000
Reel