MAX31856MUD+

Analog Devices / Maxim Integrated
700-MAX31856MUD+
MAX31856MUD+

Mfr.:

Paglalarawan:
Sensor Interface Precision Thermocouple to Digital Conver

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Sensor Interface
RoHS:  
Thermocouple to Digital Converter
3-Wire, SPI
3.3 V
3.3 V
1.2 mA
- 55 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Analog Devices / Maxim Integrated
Mga Feature: Provides High-Accuracy Thermocouple Temperature Readings, Simplifies System Fault Management and Troubleshooting
Uri ng Input: Thermocouple
Input Voltage: 3.3 V
Dami ng Channel: 1 Channel
Supply Voltage ng Pagpapatakbo: 3.3 V
Uri ng Output: Digital
Pd - Power Dissipation: 727.3 mW
Uri ng Produkto: Sensor Interface
Series: MAX31856
Dami ng Pack ng Pabrika: 96
Subcategory: Interface ICs
Timbang ng Unit: 140.300 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Philippines
Bansang Pinagmulan ng Pag-assemble:
Philippines
Bansa ng Diffusion:
United States
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

MAX31856 Thermocouple to Digital Converter

Analog Devices MAX31856 Precision Thermocouple to Digital Converter performs cold-junction compensation and digitizes the signal from any thermocouple type. The output data is formatted in degrees Celsius. This Analog Devices converter resolves temperatures to 0.0078125°C and allows readings as high as +1800°C and as low as -210°C (depending on thermocouple type). The MAX31856 also exhibits a thermocouple voltage measurement accuracy of ±0.15%. The thermocouple inputs are protected against overvoltage conditions up to ±45V. A lookup table (LUT) stores linearity correction data for several types of thermocouples (K, J, N, R, S, T, E, and B). As is thermocouple fault detection, line frequency filtering of 50Hz and 60Hz is included. An SPI-compatible interface allows the selection of thermocouple type and setup of the conversion and fault detection processes.

May Stock: 7,035

Stock:
7,035 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 672
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱801.23 ₱801.23
₱630.68 ₱6,306.80
₱541.72 ₱13,543.00
₱523.32 ₱50,238.72
₱514.73 ₱148,242.24
₱501.84 ₱289,059.84

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱801.23
Min:
1

Katulad na Produkto

Analog Devices / Maxim Integrated MAX31856MUD+T
Analog Devices / Maxim Integrated
Sensor Interface Precision Thermocouple to Digital Conver