TIOL221RGER

Texas Instruments
595-TIOL221RGER
TIOL221RGER

Mfr.:

Description:
Sensor Interface Dual-channel IO-Link device physical lay

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
IO-Link
3-Wire, SPI
36 V
7 V
1.4 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
8 kV
Reel
Brand: Texas Instruments
Development Kit: TIOL221EVM
Input Voltage: 7 V to 36 V
Number of Channels: 2 Channel
Operating Supply Voltage: 7 V to 36 V
Output Current: 350 mA
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: TIOL221
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₱208.59 ₱1,042,950.00