MaxLinear UART Interface IC

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp 0C to 70C 148In Stock
₱2,357.68
₱2,031.91
₱1,946.64
₱1,868.72
Min.: 1
Mult.: 1
4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 8 GPIOs 360In Stock
₱447.86
₱345.40
₱319.63
₱291.41
Min.: 1
Mult.: 1
1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-32 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 1,811In Stock
₱826.38
₱650.92
₱606.75
₱558.90
Min.: 1
Mult.: 1
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 1,680In Stock
₱1,054.61
₱836.81
₱782.83
₱698.16
Min.: 1
Mult.: 1
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 4 Channel PCIe UART w/256 Byte FIFO 801In Stock
1,440Expected 12/11/2026
₱1,625.78
₱1,314.12
₱1,235.59
₱1,131.29
Min.: 1
Mult.: 1
4 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART Interface IC 8 Channel PCIe UART w/256 Byte FIFO 8,008In Stock
₱2,294.49
₱1,864.43
₱1,757.06
₱1,615.96
Min.: 1
Mult.: 1
8 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray

MaxLinear UART Interface IC XR20M1170IG16TR-F 1,925In Stock
Cut Tape
₱573.62
₱444.17
₱412.27
₱376.69
Reel
₱341.72
Min.: 1
Mult.: 1
: 2,500
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART 980In Stock
₱2,811.06
₱2,296.94
₱2,168.72
₱2,025.78
Min.: 1
Mult.: 1
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 635In Stock
₱2,674.86
₱2,216.58
₱2,101.24
₱1,953.38
₱1,952.16
Min.: 1
Mult.: 1
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA to 6 mA - 45 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART W/16BYTE FIFO 366In Stock
Cut Tape
₱693.87
₱543.56
₱505.52
₱464.42
Reel
₱419.63
Min.: 1
Mult.: 1
: 250
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 1,240In Stock
₱829.45
₱653.38
₱609.21
₱560.74
Min.: 1
Mult.: 1
2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 1,197In Stock
₱459.51
₱321.47
₱303.07
₱277.92
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 465In Stock
₱1,158.90
₱930.07
₱872.40
₱789.57
Min.: 1
Mult.: 1
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA 0 C + 70 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 1,610In Stock
₱781.60
₱613.50
₱571.17
₱525.16
Min.: 1
Mult.: 1
2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 601In Stock
750Expected 04/01/2027
₱544.79
₱422.70
₱392.03
₱349.08
Min.: 1
Mult.: 1
1 Channel 3.125 Mb/s 16 B 5.5 V 2.25 V 1 mA, 2 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 64B FIFO temp -45 to 85C 191In Stock
₱2,850.93
₱2,347.86
₱2,221.48
₱2,077.31
Min.: 1
Mult.: 1
4 Channel 6.25 Mb/s 64 B 5.5 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 342In Stock
858Expected 22/12/2026
₱3,428.85
₱2,822.10
₱2,547.25
₱2,477.31
Min.: 1
Mult.: 1
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA to 6 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC UART 48In Stock
₱3,096.95
₱2,531.30
₱2,389.58
₱2,252.16
Min.: 1
Mult.: 1
8 Channel 15 Mb/s 32 B 3.6 V 2.25 V 1.5 mA, 2.5 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC UART 134In Stock
132Expected 22/12/2026
₱4,214.75
₱3,525.17
₱3,224.56
Min.: 1
Mult.: 1
8 Channel 8 Mb/s 64 B 3.6 V 2.25 V 5 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 109In Stock
250Expected 15/01/2027
₱441.72
₱340.49
₱314.73
₱287.12
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 39In Stock
2,400Expected 10/11/2026
₱1,188.96
₱956.45
₱912.89
₱814.11
Min.: 1
Mult.: 1
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 169In Stock
₱772.40
₱606.75
₱565.65
₱519.63
Min.: 1
Mult.: 1
2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 144In Stock
500On Order
₱641.11
₱503.07
₱468.71
₱431.29
Min.: 1
Mult.: 1
2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2 Channel PCIe UART w/256 Byte FIFO 49In Stock
1,040Expected 01/12/2026
₱1,377.92
₱1,102.46
₱1,033.75
₱958.29
₱920.86
Min.: 1
Mult.: 1
2 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 70 mA - 40 C + 85 C SMD/SMT FPBGA-113 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs 40In Stock
6,000Expected 19/02/2027
Cut Tape
₱373.01
₱285.28
₱263.19
₱238.65
Reel
₱209.82
Min.: 1
Mult.: 1
: 3,000
1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel