MouseReel UART Interface IC

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
NXP Semiconductors UART Interface IC Master I2C-bus controller with UART interface 1,682In Stock
17,500On Order
Cut Tape
₱322.70
₱246.01
₱227.00
₱205.52
Reel
₱183.44
Min.: 1
Mult.: 1
: 2,500
1 Channel 460.8 kb/s 256 B 3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN 88In Stock
2,000Expected 23/11/2026
Cut Tape
₱520.25
₱484.05
₱452.15
₱442.33
Reel
₱418.41
Min.: 1
Mult.: 1
: 500
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CFN 38In Stock
2,500On Order
Cut Tape
₱378.53
₱294.48
₱274.23
₱249.08
Reel
₱235.58
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFN 208In Stock
1,000Expected 10/05/2027
Cut Tape
₱501.84
₱388.96
₱360.74
₱336.20
Reel
₱311.66
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFNR
148In Stock
Cut Tape
₱508.59
₱392.03
₱363.19
₱331.29
Reel
₱257.67
Min.: 1
Mult.: 1
: 500
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPT 44In Stock
2,000Expected 19/11/2026
Cut Tape
₱359.51
₱274.23
₱253.38
₱229.45
Reel
₱201.84
Min.: 1
Mult.: 1
: 1,000
1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPFB 353In Stock
Cut Tape
₱275.46
₱209.20
₱192.64
₱174.23
Reel
₱152.15
Min.: 1
Mult.: 1
: 1,000
1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552FN 99In Stock
Cut Tape
₱1,081.60
₱857.06
₱801.23
₱739.88
Reel
₱705.53
₱692.64
Min.: 1
Mult.: 1
: 250
2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART w/ 64-Byte FIFO A 595-TL16CP75 A 595-TL16CP754CPM 81In Stock
Cut Tape
₱1,160.13
₱919.64
₱859.51
₱807.98
Reel
₱691.41
Min.: 1
Mult.: 1
: 1,000
4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART Interface IC Quad Serial UART with 128-Word FIFOs
100In Stock
Cut Tape
₱2,032.53
₱1,645.41
₱1,549.09
₱1,485.28
₱1,404.92
₱1,317.80
Min.: 1
Mult.: 1
4 Channel 6 Mb/s 3.6 V 1.71 V 500 uA - 40 C + 85 C SMD/SMT TQFN-48 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART Interface IC SPI/I C UART with 128-Word FIFOs
881In Stock
Cut Tape
₱1,148.47
₱911.66
₱852.77
₱791.42
Min.: 1
Mult.: 1
1 Channel 24 Mb/s 128 B 3.6 V 1.71 V 4 mA - 40 C + 85 C SMD/SMT SSOP-24 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated UART Interface IC Dual Serial UART with 128-Word FIFOs
452In Stock
Cut Tape
₱1,297.55
₱1,028.23
₱961.35
₱887.12
₱849.08
₱756.45
Min.: 1
Mult.: 1
SMD/SMT TQFN-EP-32 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554IFN 35In Stock
250Expected 05/04/2027
Cut Tape
₱2,410.44
₱2,095.10
₱1,977.92
₱1,928.84
Reel
₱1,635.59
Min.: 1
Mult.: 1
: 250
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs 40In Stock
6,000Expected 19/02/2027
Cut Tape
₱373.01
₱285.28
₱263.19
₱238.65
Reel
₱209.82
Min.: 1
Mult.: 1
: 3,000
1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 51In Stock
7,500Expected 02/11/2026
Cut Tape
₱313.50
₱237.42
₱218.41
₱197.55
Reel
₱171.78
Min.: 1
Mult.: 1
: 1,500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Single UART Without FIFO A 595-TL16C450F A 595-TL16C450FN 17In Stock
Cut Tape
₱414.73
₱317.79
₱293.87
₱267.49
Reel
₱249.69
Min.: 1
Mult.: 1
: 500
1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FN 39In Stock
Cut Tape
₱849.08
₱676.69
₱665.65
Reel
₱523.93
₱522.70
Min.: 1
Mult.: 1
: 250
2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support
69,808On Order
Cut Tape
₱274.23
₱207.36
₱190.80
₱172.39
Reel
₱156.44
Min.: 1
Mult.: 1
: 2,500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
254,845On Order
Cut Tape
₱294.48
₱266.87
₱254.60
₱242.33
Reel
₱162.58
Min.: 1
Mult.: 1
: 6,000
1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28
12,054On Order
Cut Tape
₱294.48
₱266.87
₱254.60
₱242.33
Reel
₱180.98
Min.: 1
Mult.: 1
: 2,000
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32
5,990Expected 07/04/2027
Cut Tape
₱361.97
₱329.45
₱327.61
₱308.59
Reel
₱216.57
Min.: 1
Mult.: 1
: 6,000
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Qd UART w/16b FIFO A 595-TL16C554AFN A 5 A 595-TL16C554AFN
435On Order
Cut Tape
₱2,191.42
₱1,779.76
₱1,676.70
₱1,614.73
Reel
₱1,484.06
Min.: 1
Mult.: 1
: 250
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IPFB A 595-TL16C2550IPFB
1,000Expected 19/11/2026
Cut Tape
₱525.77
₱407.98
₱378.53
₱346.01
Reel
₱307.36
Min.: 1
Mult.: 1
: 1,000
2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FN A A 595-TL16C2552FN Lead-Time 12 Weeks
Cut Tape
₱585.89
₱455.83
₱423.32
₱387.73
Reel
₱361.97
Min.: 1
Mult.: 1
: 500
2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART w/ 64-Byte FIFO A 595-TL16CP75 A 595-TL16CP754CIPM Non-Stocked Lead-Time 12 Weeks
Cut Tape
₱1,093.26
₱866.26
₱809.82
₱747.86
Reel
₱664.42
Min.: 1
Mult.: 1
: 1,000
4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 Reel, Cut Tape, MouseReel