MouseReel UART Interface IC

Mga Resulta: 58
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel Bilis ng Data Laki ng Memory Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case ESD Protection Kuwalipikasyon Packaging
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFO ALT 595-TL16C55 ALT 595-TL16C550CFNR Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Asynch Comm Element A 595-TL16C550DRHB A A 595-TL16C550DRHB Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART w/ 64-Byte FIFO A 595-TL16CP75 A 595-TL16CP754CIPM Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 1,000

4 Channel 3 Mb/s 64 B 1.98 V 1.62 V 90 mA - 40 C + 85 C SMD/SMT LQFP-64 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART w/ Para Po rt ALT 595-TL16C452 ALT 595-TL16C452FNR Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1
: 250

2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART w/ 16-Byte FIFOs A 595-TL16C55 A 595-TL16C554AIFN Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 250

- 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 2 CHANNEL 64-Byte FIFO UART Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
: 1,500

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Diodes Incorporated UART Interface IC X1 PCIE-UART 4 Chan Bridge Lead-Time para sa Hindi Naka-stock 40 (na) Linggo
Min.: 1
Mult.: 1
: 1,000

1.8 V, 3.3 V 1.8 V, 3.3 V SMD/SMT LQFP-128 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFB Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
: 1,000

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel