UART Interface IC

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Texas Instruments UART Interface IC Sngl UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C451FNR 62In Stock
₱1,052.15
₱833.75
₱778.53
₱688.96
Min.: 1
Mult.: 1
1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FNR 133In Stock
₱864.42
₱676.69
₱629.45
₱577.92
Min.: 1
Mult.: 1
2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Tube
Texas Instruments UART Interface IC Dual UART w/Prl Port & w/o FIFO A 595-TL A 595-TL16C452FN 39In Stock
Cut Tape
₱864.42
₱676.69
₱630.06
₱612.89
Reel
₱520.25
Min.: 1
Mult.: 1
: 250
2 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554IFN 35In Stock
250Expected 09/03/2027
Cut Tape
₱2,410.44
₱2,095.10
₱1,977.92
₱1,928.84
Reel
₱1,635.59
Min.: 1
Mult.: 1
: 250
4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 109In Stock
250Expected 15/01/2027
₱441.72
₱340.49
₱314.73
₱287.12
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART 39In Stock
2,400Expected 10/11/2026
₱1,188.96
₱956.45
₱912.89
₱814.11
Min.: 1
Mult.: 1
4 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC UART 169In Stock
₱772.40
₱606.75
₱565.65
₱519.63
Min.: 1
Mult.: 1
2 Channel 3.1 Mb/s 16 B 5.5 V 2.25 V 1 mA, 1.3 mA, 3 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 2 Channel PCIe UART w/256 Byte FIFO 25In Stock
1,040On Order
₱1,377.92
₱1,102.46
₱1,033.75
₱958.29
₱920.86
Min.: 1
Mult.: 1
2 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 70 mA - 40 C + 85 C SMD/SMT FPBGA-113 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs 40In Stock
6,000Expected 19/02/2027
Cut Tape
₱373.01
₱285.28
₱263.19
₱238.65
Reel
₱209.82
Min.: 1
Mult.: 1
: 3,000
1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART 48In Stock
250Expected 17/11/2026
₱544.79
₱451.54
₱427.61
₱425.16
Min.: 1
Mult.: 1
2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
Diodes Incorporated UART Interface IC X1 PCIE-UART 2 Chan Bridge 166In Stock
₱717.80
₱561.97
₱482.82
₱442.95
Min.: 1
Mult.: 1
1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 85 C SMD/SMT LQFP-128 Tray
NXP Semiconductors UART Interface IC Master I2C-bus controller with UART interface 427In Stock
5,000On Order
Cut Tape
₱322.70
₱246.01
₱227.00
₱205.52
Reel
₱183.44
Min.: 1
Mult.: 1
: 2,500
1 Channel 460.8 kb/s 256 B 3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32 37In Stock
1,520On Order
₱300.62
₱272.39
₱266.87
₱254.60
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 Tray

Renesas / Intersil UART Interface IC W/ANNEAL PERIPH /BRG 5V 16MHZ 5In Stock
₱14,985.35
₱12,741.78
₱12,092.70
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT PLCC-28 Tube
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CPFBR 248In Stock
₱550.31
₱438.65
₱402.46
₱398.16
Min.: 1
Mult.: 1
2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC UART 96In Stock
₱592.03
₱460.74
₱428.22
₱384.05
Min.: 1
Mult.: 1
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 Tray
MaxLinear UART Interface IC UART 20In Stock
960Expected 03/11/2026
₱2,811.06
₱2,296.94
₱2,168.72
₱2,025.78
Min.: 1
Mult.: 1
4 Channel 2 Mb/s 128 B 5.5 V 2.97 V 3 mA, 6 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
Texas Instruments UART Interface IC Single UART Without FIFO A 595-TL16C450F A 595-TL16C450FN 17In Stock
Cut Tape
₱414.73
₱317.79
₱293.87
₱267.49
Reel
₱249.69
Min.: 1
Mult.: 1
: 500
1 Channel 256 kb/s 5.25 V 4.75 V 10 mA 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART W/16BYTE FIFO 43In Stock
₱614.73
₱477.92
₱444.17
₱430.06
Min.: 1
Mult.: 1
1 Channel 1.5 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray

MaxLinear UART Interface IC UART 1In Stock
₱561.97
₱436.20
₱406.75
₱360.74
Min.: 1
Mult.: 1
1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support
69,808Expected 08/03/2027
Cut Tape
₱313.50
₱238.65
₱220.25
₱199.39
₱195.71
Reel
₱165.65
Min.: 1
Mult.: 1
: 2,500
1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
285,086On Order
Cut Tape
₱294.48
₱266.87
₱254.60
₱242.33
Reel
₱162.58
Min.: 1
Mult.: 1
: 6,000
1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32
74,689On Order
₱294.48
₱266.87
₱254.60
₱242.33
Min.: 1
Mult.: 1
1 Channel 3 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT QFN-32 Tray
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28
12,554On Order
Cut Tape
₱294.48
₱266.87
₱254.60
₱242.33
Reel
₱180.98
Min.: 1
Mult.: 1
: 2,000
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel
FTDI UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, SSOP-28
5,611On Order
₱294.48
₱266.87
₱254.60
₱242.33
₱217.79
Min.: 1
Mult.: 1
1 Channel 1 Mb/s 5.25 V 1.8 V 15 mA - 40 C + 85 C SMD/SMT SSOP-28 Tube