Serial to Parallel Counter Shift Registers

Results: 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package / Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Shift Register s With 3-State Outp 1,394In Stock
Min.: 1
Mult.: 1
: 2,000

Shift Register Serial to Parallel 8 Circuit 8 bit X1QFN-16 HC D-Type 5 Input 3-State 13 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8-Stage Shift 3-State 5MHz 45,228In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 16 Circuit 8 bit SOIC-16 HCF Shift Register 3 3-State 420 ns 3 V 20 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Apogee Semiconductor Counter Shift Registers GEO 8-bit Flip-Flops and Registers SIPO E-Grade NiPdAu TSSOP14 Tape and Reel
16In Stock
Min.: 1
Mult.: 1
: 25

Serial to Parallel 8 Circuit 8 bit TSSOP-14 AF54RHC CMOS 4 Input 35 ns 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Texas Instruments Counter Shift Registers Automotive eight-bit shift registers wit 2,662In Stock
Min.: 1
Mult.: 1
: 3,000

Parallel-Out Serial to Parallel 8 bit WQFN-16 LV Push-Pull 6.5 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Out S er Shift Register A ALT 595-SN74HC164N 3,697In Stock
Min.: 1
Mult.: 1

Serial to Parallel 1 Circuit 8 bit PDIP-14 HC CMOS 2 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel-Out S er Shift Register A A 595-SN74ALS164AD 965In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 ALS Bipolar 4 11 ns 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers SPEC ONLY; NOT RELEA SED IN THE U.S. 1,903In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Parallel 8 Circuit 8 bit SSOP-16 HC CMOS 5 3-State 13 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Eight-bit shift regi sters with Schmitt- 6,786In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Parallel 1 Circuit 8 bit TSSOP-16 HCS Push-Pull 6 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Srl-In Prl-Out A 595-CD74ACT164M A A 595-CD74ACT164M 4,841In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 74ACT CMOS 2 14.9 ns 500 mV 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft register with Sc 12,225In Stock
Min.: 1
Mult.: 1
: 3,000

Serial to Parallel 8 bit SOT-23-THIN-16 HCS CMOS 1 3-State 7 ns, 8 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.1V to 3.6V 8-bit p arallel-load shift 2,620In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Serial to Parallel 8 bit WQFN-16 LVC 13 Input Serial 11.2 ns 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High power 8-bit pha se-shift high-relia 1,997In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Storage Register Serial to Parallel 8 Circuit 8 bit SOIC-24 DMOS 1 Open Drain 22 ns, 30 ns 3 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit Shift Register 15,439In Stock
Min.: 1
Mult.: 1
Max.: 250
: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 HCT CMOS 2 30 ns 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC Series 19,525In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 VHC CMOS 2 Parallel 7.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit Shift Register 3-State Output Latch 30,078In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 8 Circuit 8 bit SOIC-16 HC CMOS 4 3-State 45 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC594PW-Q100/SOT403/TSSOP16 3,241In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS, TTL 1 14 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit Shift Register 36,274In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

Serial to Parallel 8 Circuit 8 bit TSSOP-14 74VHC CMOS 3 / 8 16.3 ns, 11 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V Dual 4-Bit CMOS Static Shift 30,833In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 2 Circuit 4 bit SOIC-16 MC14 CMOS 1 90 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Dual 4-Stage Static ALT 595-CD4015BE ALT ALT 595-CD4015BE 1,022In Stock
Min.: 1
Mult.: 1

Serial to Parallel 2 Circuit 4 bit PDIP-16 4000 CMOS 1 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft registers with o 2,793In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Storage Register Serial to Parallel 1 Circuit 8 bit WQFN-16 HCS 5 Push-Pull 19 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Dual 4-Stage Static A 595-CD4015BPW A 59 A 595-CD4015BPW 3,923In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Parallel 2 Circuit 4 bit TSSOP-16 4000 CMOS 1 320 ns, 160 ns, 120 ns 500 mV 20 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft registers with o 5,604In Stock
Min.: 1
Mult.: 1
: 3,000

Serial to Parallel 8 bit SOT-23-THIN-16 HCS CMOS 1 Push-Pull 9 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-in shift regi sters ALT 595-SN74L ALT 595-SN74LS164NSR 1,671In Stock
Min.: 1
Mult.: 1
: 2,000

Serial to Parallel 1 Circuit 8 bit SOIC-14 LS Bipolar 2 32 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Eight-bit shift regi sters with Schmitt- 5,196In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Storage Register Serial to Parallel 1 Circuit 8 bit SOT-23-THIN-16 HCS 5 Push-Pull 19 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-in shift regi sters A 595-SN74LS1 A 595-SN74LS164D 4,259In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 2 Circuit 8 bit SOIC-14 LS Bipolar 2 / 3 32 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel