OR Mga Logic Gate

Mga Resulta: 643
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Logic Function Dami ng Gate Logic Family Dami ng Input Line Package / Case Dami ng Output Line Mababang Antas na Output Current Mataas na Antas na Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
onsemi Logic Gates SINGLE 2-INPUT OR GATE 2,950May Stock
Cut Tape
₱13.50
₱9.45
₱8.34
₱7.12
Reel
₱5.52
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate 2 Input UDFN-6 1 Output 8 mA - 8 mA 55 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 1,926May Stock
Cut Tape
₱72.39
₱52.02
₱46.81
₱41.17
Reel
₱31.96
Min.: 1
Mult.: 1
: 2,000
OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 13 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=0.9-3.6V 2-Input OR Gate 17,901May Stock
Cut Tape
₱8.59
₱6.50
₱5.95
₱5.58
Reel
₱4.66
Min.: 1
Mult.: 1
: 10,000
OR 1 Gate LVP 2 Input SOT-953-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Nexperia Logic Gates 74AUP2G32GX/SOT1233/X2SON8 9,900May Stock
Cut Tape
₱28.22
₱19.75
₱17.67
₱15.34
Reel
₱10.61
Min.: 1
Mult.: 1
: 10,000
OR 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT EXCLUSIVE 2,448May Stock
Cut Tape
₱21.47
₱15.09
₱13.44
₱11.60
Reel
₱9.20
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKR
18,380May Stock
Cut Tape
₱25.15
₱17.24
₱15.34
₱13.25
Reel
₱9.94
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT32PW A 595-SN A 595-SN74ACT32PW 9,971May Stock
Cut Tape
₱36.20
₱25.52
₱22.88
₱19.94
Reel
₱14.23
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 8,579May Stock
Cut Tape
₱39.26
₱27.12
₱24.23
₱21.04
Reel
₱16.87
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 2 Input DSBGA-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 2,870May Stock
Cut Tape
₱34.97
₱24.79
₱22.21
₱19.33
Reel
₱15.58
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate LV 8 Input TSSOP-14 4 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
1,776May Stock
Cut Tape
₱158.90
₱119.02
₱108.59
₱97.55
Reel
₱83.44
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 2,665May Stock
Cut Tape
₱73.01
₱52.76
₱47.73
₱42.21
Reel
₱33.56
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate LS 8 Input SSOP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos OR Gates A 595-SN74LVC2 A 595-SN74LVC2G32DCUR
3,038May Stock
Cut Tape
₱65.03
₱46.38
₱41.78
₱36.75
Reel
₱24.97
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates LOG CMOS GATE OR QUAD 67,290May Stock
Cut Tape
₱22.09
₱15.21
₱13.56
₱11.66
Reel
₱8.65
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT OR GATE
28,855May Stock
Cut Tape
₱10.43
₱6.75
₱5.95
₱5.09
Reel
₱3.56
Min.: 1
Mult.: 1
: 8,000
OR 1 Gate SG 2 Input 1 Output 8 mA - 8 mA 2.4 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates 1,712May Stock
Cut Tape
₱104.30
₱94.48
₱89.57
₱82.82
Reel
₱71.17
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate AS 8 Input SOIC-14 4 Output 20 mA - 2 mA 5.8 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gates ALT ALT 595-SN74HC32N
5,852May Stock
₱45.40
₱32.52
₱27.55
₱24.85
Min.: 1
Mult.: 1
OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube

Toshiba Logic Gates CMOS Logic IC Series
29,414May Stock
Cut Tape
₱19.02
₱13.13
₱11.66
₱10.06
Reel
₱7.12
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GW/SOT353/UMT5 84,542May Stock
Cut Tape
₱6.75
₱4.42
₱3.99
₱3.25
Reel
₱2.45
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 42,450May Stock
Cut Tape
₱30.68
₱21.66
₱19.08
₱16.50
Reel
₱11.78
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Channel 4 Input 3V to 18V OR Gate 3,550May Stock
Cut Tape
₱54.60
₱38.83
₱34.97
₱30.74
Reel
₱26.63
Min.: 1
Mult.: 1
: 2,000
OR 2 Gate 4000 4 Input SOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
1,222May Stock
Cut Tape
₱165.65
₱123.93
₱112.88
₱101.84
Reel
₱84.66
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates ULTRA L/VOL 2 INPUT LOG
20,935May Stock
Cut Tape
₱11.04
₱7.61
₱6.75
₱5.77
Reel
₱3.93
Min.: 1
Mult.: 1
: 4,000
OR 1 Gate SV 2 Input SOT-553-5 1 Output 24 mA - 24 mA 1.6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
1,024May Stock
Cut Tape
₱156.44
₱142.33
₱135.58
₱126.38
Reel
₱110.43
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 7.5 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gates
2,538May Stock
Cut Tape
₱93.25
₱87.12
₱84.66
₱82.21
₱80.37
Reel
₱79.76
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 10,704May Stock
Cut Tape
₱34.36
₱24.23
₱21.72
₱18.96
Reel
₱13.62
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel