Logic Comparators

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Bits Logic Function Output Type Package / Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Comparators 4-bit binary or BCD Magnitude Comparator 1,349In Stock
Cut Tape
₱141.72
₱104.91
₱95.71
₱85.28
Reel
₱72.39
Min.: 1
Mult.: 1
: 2,000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 24 ns, 27 ns 4.75 V 5.25 V 20 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1,065In Stock
Cut Tape
₱269.33
₱203.07
₱186.50
₱168.10
Reel
₱147.85
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 797In Stock
Cut Tape
₱197.55
₱182.21
₱174.23
₱165.03
Reel
₱146.01
Min.: 1
Mult.: 1
: 2,000
Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 70 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 1,123In Stock
Cut Tape
₱207.98
₱155.22
₱141.72
₱126.99
Reel
₱108.59
Min.: 1
Mult.: 1
: 1,000
Identity 8 bit A = B Active Low SOIC-20 4.1 ns, 4.5 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude 3,193In Stock
Cut Tape
₱43.56
₱30.74
₱27.67
₱24.17
Reel
₱19.02
Min.: 1
Mult.: 1
: 2,000
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 140 ns, 175 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou 540In Stock
₱214.73
₱139.88
₱122.70
₱109.82
Min.: 1
Mult.: 1
Identity 8 bit A = B Totem-Pole PDIP-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Magnitude/Id C omparator ALT 595-S ALT 595-SN74LS688N
314In Stock
₱299.39
₱225.77
₱206.75
₱186.50
₱138.04
Min.: 1
Mult.: 1
Identity 8 bit A = B Totem-Pole PDIP-20 18 ns, 23 ns 4.85 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688DWR
1,322In Stock
Cut Tape
₱66.26
₱47.98
₱43.19
₱37.98
Reel
₱31.47
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators Octal Binary/BCD Idy Comparators w/Enabl 1,949In Stock
Cut Tape
₱69.94
₱50.61
₱45.77
₱40.43
Reel
₱33.31
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Active Low SOIC-20 4.6 ns, 6.1 ns, 6.6 ns 4.5 V 5.5 V 32 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude ALT 595 ALT 595-CD74HCT688E
640In Stock
₱69.94
₱50.25
₱45.15
₱39.69
Min.: 1
Mult.: 1
Magnitude/Identity 8 bit A = B Active Low PDIP-20 9 ns, 14 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators Octal binary or BCD Magnitude Comparator 1,059In Stock
Cut Tape
₱729.45
₱571.17
₱531.29
₱488.35
Reel
₱442.33
Min.: 1
Mult.: 1
: 2,000
Magnitude 8 bit A = B, A > B Totem-Pole SOIC-20 25 ns, 30 ns 4.85 V 5.25 V 65 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators 308In Stock
Cut Tape
₱709.82
₱553.99
₱515.34
₱472.40
Reel
₱433.74
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Totem-Pole SOIC-20 20 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude ALT 595-CD4585BE ALT 595 ALT 595-CD4585BE
838In Stock
₱89.57
₱66.87
₱56.38
₱51.66
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude ALT 595 ALT 595-CD74HC85E
722In Stock
₱84.05
₱62.58
₱53.01
₱48.59
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High PDIP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688M 5,114In Stock
Cut Tape
₱53.99
₱45.71
₱45.58
₱44.11
Reel
₱30.18
Min.: 1
Mult.: 1
: 2,000
Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude 1,696In Stock
Cut Tape
₱128.84
₱95.71
₱87.12
₱77.91
Reel
₱65.03
Min.: 1
Mult.: 1
: 2,000
Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85MT 1,887In Stock
₱122.70
₱90.18
₱81.60
₱72.39
Min.: 1
Mult.: 1
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Logic Comparators 8-Bit Id Comparators W/open-Collector Ou A 595-SN74ALS521DW 998In Stock
Cut Tape
₱132.52
₱123.93
₱112.88
Reel
₱93.87
₱92.03
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Totem-Pole SOIC-20 12 ns, 20 ns, 22 ns 4.5 V 5.5 V 19 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74HC A 595-SN74HC688DW 2,889In Stock
Cut Tape
₱63.80
₱45.95
₱41.53
₱36.63
Reel
₱30.68
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8bit Identity A 595- SN74HC688PWT A 595- A 595-SN74HC688PWT 11,637In Stock
Cut Tape
₱58.90
₱42.33
₱38.22
₱33.68
Reel
₱28.16
Min.: 1
Mult.: 1
: 2,000
Identity 8 bit A = B Active Low TSSOP-20 26 ns, 45 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Comparators Rad-hard very high speed comparator - Engineering model 5In Stock
10Expected 11/12/2026
₱27,140.01
₱23,575.58
₱22,239.99
Min.: 1
Mult.: 1
CMOS/TTL Flat-8 3 V 5 V - 55 C + 125 C SMD/SMT Cut Tape
Texas Instruments Logic Comparators 8bit Identity 5,254In Stock
₱99.39
₱68.10
₱63.80
₱58.96
Min.: 1
Mult.: 1
Identity 8 bit A = B Active Low PDIP-20 26 ns, 45 ns 2 V 6 V 1.1 mA - 40 C + 85 C Through Hole Tube
Nexperia Logic Comparators 74HC688D/SOT163/SO20 25,577In Stock
12,000On Order
Cut Tape
₱43.56
₱30.80
₱27.61
₱24.11
Reel
₱19.82
Min.: 1
Mult.: 1
: 2,000
Magnitude 8 bit A = B Active Low SOIC-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC85D/SOT109/SO16 7,457In Stock
Cut Tape
₱27.61
₱19.26
₱17.36
₱15.03
Reel
₱12.64
Min.: 1
Mult.: 1
: 2,500
Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 195 ns, 39 ns, 33 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Comparators 74HC688PW/SOT360/TSSOP20 15,031In Stock
25,000Expected 29/01/2027
Cut Tape
₱39.26
₱27.98
₱25.15
₱21.96
Reel
₱18.47
Min.: 1
Mult.: 1
: 2,500
Magnitude 8 bit A = B Active Low TSSOP-20 8 ns, 16 ns 2 V 6 V 8 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel