STMicroelectronics M95040-R Serye EEPROM

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
STMicroelectronics EEPROM 4 Kbit SPI BUS EE 10MHz CR 5ms 1,180May Stock
3,500Inaasahan 12/3/2026
Cut Tape
₱25.77
₱24.29
₱23.68
₱23.25
Reel
₱19.51
Min.: 1
Mult.: 1
: 5,000
4 kbit SPI 5 MHz 512 x 8 UFDFPN-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE Bus EEPROM
10,000Inoorder
Cut Tape
₱23.31
₱21.47
₱20.92
₱20.49
Reel
₱17.55
Min.: 1
Mult.: 1
: 2,500
4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM
3,750Inaasahan 1/21/2027
Cut Tape
₱24.54
₱24.11
₱23.50
₱23.01
Reel
₱18.77
Min.: 1
Mult.: 1
: 4,000
4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel