M95640-R Series EEPROM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics EEPROM 32 Kbit and 64 Kbit serial SPI bus EE 4,498In Stock
₱34.36
₱32.21
₱31.35
₱30.74
Min.: 1
Mult.: 1
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Tube

STMicroelectronics EEPROM 32K/64KBIT SERI SPI 302In Stock
16,000On Order
Cut Tape
₱29.45
₱27.85
₱27.12
₱26.56
Reel
₱20.25
Min.: 1
Mult.: 1
: 4,000
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64Kbit SPI EEPROM 20 MHz 1.8V to 5.5V
5,000Expected 26/04/2027
Cut Tape
₱39.26
₱36.69
₱36.20
₱35.03
Reel
₱29.75
Min.: 1
Mult.: 1
: 5,000
64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit and 64 Kbit serial SPI bus EE
3,972On Order
Cut Tape
₱34.36
₱32.21
₱31.41
₱30.74
Reel
₱26.26
Min.: 1
Mult.: 1
: 2,500
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Reel, Cut Tape, MouseReel