BGA-256 FPGA - Field Programmable Gate Array

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 108In Stock
₱5,598.19
₱4,874.26
₱4,512.29
Min.: 1
Mult.: 1
LIFCL-40 39000 LE 9750 ALM 1.48 Mbit 162 I/O 950 mV 1.05 V 0 C + 85 C 10 Gb/s 2 Transceiver SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 4In Stock
119Expected 01/07/2027
₱2,803.70
₱2,441.73
₱2,260.75
Min.: 1
Mult.: 1
LIFCL-17 17000 LE 0 bit 192 I/O 1 V 1 V 0 C + 85 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 44In Stock
₱6,447.89
₱5,613.53
₱5,199.41
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 1.48 Mbit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 502In Stock
357Expected 04/11/2026
₱6,156.47
₱5,361.99
₱4,966.28
Min.: 1
Mult.: 1
LIFCL-40 39000 LE 9750 ALM 1.48 Mbit 162 I/O 950 mV 1.05 V - 40 C + 100 C 10 Gb/s 2 Transceiver SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 364In Stock
₱7,457.09
₱6,496.97
₱6,015.37
Min.: 1
Mult.: 1
LIFCL-40 39000 LE 0 bit 192 I/O 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 105In Stock
₱979.76
₱927.61
₱914.73
₱903.07
Min.: 1
Mult.: 1
M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 37In Stock
₱6,447.89
₱5,613.53
₱5,199.41
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 0 bit 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 17In Stock
119Expected 27/11/2026
₱7,095.13
₱6,181.01
₱5,723.96
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 0 bit 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 4In Stock
₱5,858.93
₱5,104.32
₱4,727.02
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 1.48 Mbit 192 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 36In Stock
₱2,319.03
₱2,021.48
₱1,871.18
Min.: 1
Mult.: 1
LIFCL-17 17000 LE 4250 ALM 432 kbit 78 I/O 950 mV 1.05 V 0 C + 85 C 10 Gb/s 2 Transceiver SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 1In Stock
119Expected 19/08/2027
₱2,558.30
₱2,227.01
₱2,064.43
Min.: 1
Mult.: 1
LIFCL-17 17000 LE 0 bit 192 I/O 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI)
111Expected 25/11/2026
₱5,858.93
₱5,104.32
₱4,727.02
Min.: 1
Mult.: 1
LFD2NX-40 39000 LE 0 bit 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY
238Expected 07/07/2027
₱3,095.11
₱2,696.33
₱2,493.88
Min.: 1
Mult.: 1
LIFCL-17 17000 LE 0 bit 192 I/O 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW2A-LV18PG256CFC8/I7 Non-Stocked
₱3,887.75
Min.: 90
Mult.: 90
GW2A-LV18 20736 LE 0 bit 207 I/O 1 V 1 V 0 C + 85 C SMD/SMT BGA-256
GOWIN Semiconductor FPGA - Field Programmable Gate Array GW1N-LV9PG256C7/I6 Non-Stocked
₱1,680.99
₱1,576.08
Min.: 90
Mult.: 90
GW1N-LV9 8640 LE 0 bit 273 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT BGA-256
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY Non-Stocked Lead-Time 40 Weeks
₱2,260.75
Min.: 119
Mult.: 119
LIFCL-17 17000 LE 0 bit 192 I/O 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY Non-Stocked Lead-Time 40 Weeks
₱5,463.22
Min.: 119
Mult.: 119
LIFCL-40 39000 LE 0 bit 192 I/O 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₱8,247.89
Min.: 119
Mult.: 119
Cyclone III EP3C10 10320 LE 414 kbit 182 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT BGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₱4,803.71
Min.: 119
Mult.: 119
Cyclone III EP3C10 10320 LE 414 kbit 182 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT BGA-256 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₱10,104.35
Min.: 119
Mult.: 119
Cyclone III EP3C16 15408 LE 504 kbit 168 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT BGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₱7,369.36
Min.: 119
Mult.: 119
Cyclone III EP3C16 15408 LE 504 kbit 168 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT BGA-256 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₱14,989.65
Min.: 119
Mult.: 119
Cyclone III EP3C25 24624 LE 594 kbit 156 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT BGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₱10,932.57
Min.: 119
Mult.: 119
Cyclone III EP3C25 24624 LE 594 kbit 156 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT BGA-256 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₱9,110.48
Min.: 119
Mult.: 119
Cyclone III EP3C25 24624 LE 594 kbit 156 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT BGA-256 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
₱6,314.14
Min.: 119
Mult.: 119
Cyclone III EP3C5 5136 LE 414 kbit 182 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT BGA-256 AEC-Q100 Tray