IGLOOe FPGA - Field Programmable Gate Array

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package / Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 11KLEs 90In Stock
₱9,773.67
₱9,620.91
Min.: 1
Mult.: 1
AGL1000V5 11000 LE 0 bit 177 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 475In Stock
₱1,680.38
₱1,679.76
₱1,679.15
₱1,654.61
Min.: 1
Mult.: 1
AGL250V5 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs
This product may require additional documentation to export from the United States.
304In Stock
₱7,096.35
₱7,095.74
₱7,094.51
₱6,682.24
Min.: 1
Mult.: 1
No
AGL600V5 7000 LE 108 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 84In Stock
₱5,676.10
₱5,673.03
₱5,669.35
₱5,589.60
Min.: 1
Mult.: 1
AGL600V5 7000 LE 108 kbit 97 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs 312In Stock
₱1,358.29
₱1,337.43
₱1,316.57
₱1,249.70
Min.: 1
Mult.: 1
AGL125V2 1500 LE 37 kbit 133 I/O 1.14 V 1.575 V 0 C + 85 C SMD/SMT CSP-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 144In Stock
₱1,914.73
₱1,914.12
₱1,913.51
₱1,884.67
Min.: 1
Mult.: 1
AGL250V2 3000 LE 36 kbit 97 I/O 1.14 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 703In Stock
₱1,933.75
₱1,904.30
₱1,874.86
₱1,792.03
Min.: 1
Mult.: 1
AGL250V5 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 70In Stock
₱7,794.52
₱7,673.66
₱7,554.64
Min.: 1
Mult.: 1
AGL600V2 7000 LE 108 kbit 177 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 97In Stock
₱7,096.35
₱6,984.70
₱6,877.95
Min.: 1
Mult.: 1
AGL600V5 7000 LE 108 kbit 177 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs 490In Stock
₱1,096.94
₱1,080.37
₱1,063.81
₱1,016.57
₱974.85
Min.: 1
Mult.: 1
AGL125V5 1500 LE 36 kbit 133 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT CSP-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 79In Stock
320Expected 16/11/2026
₱7,169.97
₱7,057.70
₱6,949.11
Min.: 1
Mult.: 1
AGL600V2 7000 LE 108 kbit 97 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 330LEs 540In Stock
₱522.09
₱513.50
₱504.91
₱483.44
₱462.58
Min.: 1
Mult.: 1
No
AGL030V5 330 LE 0 bit 77 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs 641In Stock
₱1,324.55
₱1,303.69
₱1,284.06
₱1,227.61
₱1,176.69
Min.: 1
Mult.: 1
No
AGL125V2 1500 LE 36 kbit 71 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 80In Stock
₱1,643.57
₱1,615.96
₱1,592.03
₱1,522.09
Min.: 1
Mult.: 1
No
AGL250V2 3000 LE 36 kbit 68 I/O 1.14 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 312In Stock
₱1,890.19
₱1,860.13
₱1,831.91
₱1,751.54
Min.: 1
Mult.: 1
No
AGL250V2 3000 LE 36 kbit 68 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs 256In Stock
₱1,561.97
₱1,538.66
₱1,514.73
₱1,447.25
₱1,388.35
Min.: 1
Mult.: 1
AGL125V2 1500 LE 0 bit 133 I/O 1.14 V 1.575 V - 40 C + 85 C SMD/SMT CSP-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 4In Stock
₱6,530.09
₱6,428.87
₱6,330.09
Min.: 1
Mult.: 1
AGL600V5 7000 LE 108 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs 7In Stock
320Expected 25/11/2026
₱1,933.75
₱1,904.30
₱1,874.86
₱1,792.03
Min.: 1
Mult.: 1
No
AGL250V5 3000 LE 36 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 700LEs 33In Stock
₱788.96
₱776.08
₱764.42
₱731.29
₱701.23
Min.: 1
Mult.: 1
No
AGL060V5 0 bit 71 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 3KLEs
This product may require additional documentation to export from the United States.
90In Stock
₱1,643.57
₱1,615.96
₱1,592.03
₱1,522.09
Min.: 1
Mult.: 1
No
M1AGL250V2 3000 LE 0 bit 68 I/O 1.14 V 1.575 V 0 C + 70 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs
668On Order
₱2,201.85
₱2,166.88
₱2,133.75
Min.: 1
Mult.: 1
No
AGL250V2 3000 LE 36 kbit 97 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs
180On Order
₱1,546.63
₱1,522.71
₱1,499.39
₱1,433.14
Min.: 1
Mult.: 1
No
AGL250V5 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 330LEs Non-Stocked Lead-Time 20 Weeks
₱611.05
₱587.12
Min.: 270
Mult.: 90
AGL030V2 330 LE 0 bit 77 I/O 1.14 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 330LEs Non-Stocked Lead-Time 20 Weeks
₱735.59
₱703.07
₱676.08
Min.: 180
Mult.: 90
AGL030V2 330 LE 0 bit 77 I/O 1.14 V 1.575 V - 40 C + 85 C SMD/SMT VQFP Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 330LEs Non-Stocked Lead-Time 20 Weeks
₱420.25
₱403.07
Min.: 360
Mult.: 90
AGL030V5 330 LE 0 bit 77 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT VQFP-100 Tray