Spectrum Control RF Amplifier

Mga Resulta: 7
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Frequency ng Pagpapatakbo Supply Voltage ng Pagpapatakbo Supply Current ng Pagpapatakbo Gain NF - Noise Figure Uri Isitilo ng Mounting Package / Case Teknolohiya P1dB - Compression Point OIP3 - Third Order Intercept Minimum na Operating Temperature Maximum na Operating Temperature Series
Spectrum Control 312-020422-100
Spectrum Control RF Amplifier 1May Stock
Min.: 1
Mult.: 1
Hindi
1.575 GHz 4.8 V to 36 V 68 mA 22 dB 1.8 dB Low Noise Amplifiers Si 3 dBm 20 dBm - 40 C + 85 C


Spectrum Control RF Amplifier STD RF AMP TO-39 PACKAGE 1May Stock
Min.: 1
Mult.: 1

100 kHz to 400 MHz 5.75 V 60 mA 14 dB 6 dB General Purpose Amplifiers Through Hole TO-39-3 Si 18 dBm 30 dBm - 55 C + 125 C
Spectrum Control RF Amplifier STANDARD LINEAR 2 WATT AMP Lead-Time para sa Hindi Naka-stock 16 (na) Linggo

1 MHz to 200 MHz 28 V 435 mA 35.5 dB 4.5 dB Driver Amplifiers Screw Si 33 dBm 48 dBm - 20 C + 90 C
Spectrum Control BX3085
Spectrum Control RF Amplifier Low Noise Amplifier, 100 - 500 MHz Hindi Naka-stock
BX
Spectrum Control BX3109
Spectrum Control RF Amplifier High Linearity Amplifier, Low Noise, 20 - 500 MHz Hindi Naka-stock
BX
Spectrum Control BX5125PM
Spectrum Control RF Amplifier High Linearity Amplifier, Low Phase Noise, 10-100 MHz, IP2 Performance Lead-Time para sa Hindi Naka-stock 32 (na) Linggo
Spectrum Control BX9308
Spectrum Control RF Amplifier High Linearity Amplifier, Low Noise, 10 - 3000 MHz Hindi Naka-stock
Si BX