Magnetic Coupling Mga Digital Isolator

Mga Resulta: 538
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Channel Polarity Bilis ng Data Voltage ng Isolation Uri ng Isolation Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Propagation Delay Time Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Broadcom / Avago Digital Isolators Digital Isolator (100MBd) 388May Stock
₱5,229.47
₱4,355.24
₱4,100.02
₱3,872.41
Min.: 1
Mult.: 1
HCPL Through Hole DIP-8 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 8 uA, 3.3 mA 15 ns - 40 C + 100 C Tube

Broadcom / Avago Digital Isolators Digital Isolator 100MBd 254May Stock
₱8,146.67
₱6,813.53
₱6,279.79
₱6,114.75
Min.: 1
Mult.: 1
Hindi
HCPL SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA, 3 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd 622May Stock
₱7,973.66
₱6,668.75
₱6,146.04
₱5,984.69
Min.: 1
Mult.: 1
Hindi
HCPL SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 2 xr,0Rxr
6,764May Stock
₱495.71
₱417.18
₱393.87
₱368.10
Min.: 1
Mult.: 1
ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 5 kV, 7-Channel, SPIsolator Digital Isolators for SPI (with 1/2 Aux channel directionality)
5,479May Stock
3,000Inoorder
Cut Tape
₱776.69
₱655.83
₱620.25
₱580.37
Reel
₱536.20
Min.: 1
Mult.: 1
: 1,000
ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch
5,930May Stock
5,000Inoorder
Cut Tape
₱249.08
₱207.36
₱194.48
₱180.37
Reel
₱165.03
Min.: 1
Mult.: 1
: 1,000
ADUM141ES SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
14,479May Stock
12,054Inoorder
₱263.19
₱218.41
₱205.52
₱190.19
Min.: 1
Mult.: 1
ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR
7,192May Stock
1,504Inoorder
₱447.24
₱375.46
₱353.99
₱330.68
Min.: 1
Mult.: 1
ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV
3,267May Stock
832Inoorder
₱430.68
₱360.74
₱339.88
₱316.57
Min.: 1
Mult.: 1
ADUM7440 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 6 mA, 28 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS
48,638May Stock
Cut Tape
₱263.19
₱218.41
₱205.52
₱190.19
Reel
₱173.62
Min.: 1
Mult.: 1
: 1,000
ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS
3,246May Stock
₱404.30
₱338.65
₱319.02
₱297.55
Min.: 1
Mult.: 1
ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators ISO Robust 6 CH Digital ISO, 5/1
4,530May Stock
₱309.82
₱258.28
₱242.95
₱225.77
Min.: 1
Mult.: 1
ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 3/3
3,969May Stock
Cut Tape
₱366.26
₱304.91
₱287.12
₱266.87
Reel
₱244.17
Min.: 1
Mult.: 1
: 1,000
ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output
12,501May Stock
₱263.19
₱218.41
₱205.52
₱190.19
Min.: 1
Mult.: 1
ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch
6,799May Stock
₱249.08
₱207.36
₱194.48
₱180.37
Min.: 1
Mult.: 1
ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
3,943May Stock
₱366.26
₱304.91
₱287.12
₱266.87
Min.: 1
Mult.: 1
ADUM1412 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 4.6 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators pbFree DUAL-CHANNEL DIGITAL ISOLATORS
7,548May Stock
Cut Tape
₱240.49
₱199.39
₱187.12
₱173.01
Reel
₱156.44
Min.: 1
Mult.: 1
: 1,000
ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1 mA, 1.3 mA 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV
11,447May Stock
Cut Tape
₱561.97
₱474.24
₱447.86
₱419.02
Reel
₱386.51
Min.: 1
Mult.: 1
: 1,000
ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH Digital ISO 6/0
7,279May Stock
₱366.26
₱304.91
₱287.12
₱266.87
Min.: 1
Mult.: 1
ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con
3,782May Stock
₱1,138.04
₱967.49
₱917.18
₱861.35
Min.: 1
Mult.: 1
ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 64 mA 45 ns - 40 C + 105 C Tube

Broadcom / Avago Digital Isolators Digital Isolator 100MBd 1,451May Stock
₱606.14
₱471.78
₱403.68
₱378.53
Min.: 1
Mult.: 1
ACML SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 100 Mb/s 5600 Vrms Magnetic Coupling 5.5 V 3 V 30 mA 27 ns - 40 C + 105 C Tube

Broadcom / Avago Digital Isolators Digital Isolator 100MBd 718May Stock
₱1,163.20
₱904.91
₱834.97
₱803.69
₱743.56
Min.: 1
Mult.: 1
HCPL SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA, 3 mA 15 ns - 40 C + 100 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 2:2 ch
2,249May Stock
₱249.08
₱207.36
₱194.48
₱180.37
Min.: 1
Mult.: 1
ADUM142D SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator
2,740May Stock
Cut Tape
₱398.16
₱333.74
₱314.11
₱292.64
Reel
₱267.49
Min.: 1
Mult.: 1
: 1,000
ADUM1446 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch
2,752May Stock
₱279.14
₱231.90
₱217.79
₱202.46
Min.: 1
Mult.: 1
ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube