SN65LVDS105D

Texas Instruments
595-SN65LVDS105D
SN65LVDS105D

Mfr.:

Description:
Interface - Signal Buffers, Repeaters LVDS Clock A 595-SN6 5LVDS105DR A 595-SN A 595-SN65LVDS105DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
2.2 ns
400 MHz
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Data Rate: 400 Mb/s
Input Type: LVTTL
Number of Channels: 1 Channel
Operating Supply Current: 23 mA
Operating Supply Voltage: 3.3 V
Output Current: 10 mA
Output Type: LVDS
Product Type: Signal Buffers, Repeaters
Series: SN65LVDS105
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: LVTTL to LVDS
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 178

Stock:
178 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱421.47 ₱421.47
₱323.31 ₱3,233.10
₱285.28 ₱7,132.00
₱263.19 ₱31,582.80
₱252.76 ₱70,772.80
₱246.63 ₱128,247.60
₱242.95 ₱242,950.00
₱238.65 ₱601,398.00