SPDIP-28 Interface - Mga I/O Expander

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Uri ng Interface Dami ng I/O Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum na Clock Frequency Minimum na Operating Temperature Maximum na Operating Temperature Packaging ESD Protection
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 11,548May Stock
₱103.68
₱85.89
₱78.53
Min.: 1
Mult.: 1
MCP23017 Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 10,185May Stock
₱109.20
₱91.41
₱82.82
Min.: 1
Mult.: 1
MCP23S17 Through Hole SPDIP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16 bit In/Out 491May Stock
₱137.42
₱114.11
₱113.50
Min.: 1
Mult.: 1
Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 383May Stock
₱130.68
₱109.20
₱98.77
Min.: 1
Mult.: 1
Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection