Standard Digital Isolators

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 25,764In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 2Chnl Dgtl 2 xr,0Rxr 7,315In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 23,453In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 9,458In Stock
Min.: 1
Mult.: 1
: 500

ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 3.5 mA 90 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 10,968In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 54,597In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 2Txr2 Rxr 3,074In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 3,376In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 51 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators THREE - CHANNEL DIGITAL ISOLATORS 452In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3300 SMD/SMT SOIC-16 3 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 69 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 3Txr1Rxr 1,664In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K 854In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 1.8 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV 610In Stock
Min.: 1
Mult.: 1
: 500

ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 25 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 7.3 mA 33 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators 1,384In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM7640 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 11 mA, 44 mA 14 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5 V DC-1 Mbit/sec, 2Chnl Dgtl 2Txr, 800In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5 V DC- 1 Mbit/sec, 2Chnl Dgtl 2Txr, 441In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 2,111In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 2Txr2 Rxr 1,353In Stock
Min.: 1
Mult.: 1

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS. 5K 917In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM2402 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 2Txrs0Rx 323In Stock
Min.: 1
Mult.: 1

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 45 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators ym125V DC 10Mbit/sc 4Chnl Dgtl 3Txr1Rxr 738In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 34 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 422In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 2.6 mA, 8.6 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 726In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr 379In Stock
Min.: 1
Mult.: 1

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6 mA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 699In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel