CAN Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Product Packaging
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode 998In Stock
₱192.64
₱144.17
₱130.68
₱113.50
Min.: 1
Mult.: 1
XR31235 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV CAN Transceivers Tray
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode 565In Stock
6,468On Order
₱174.85
₱130.68
₱100.61
₱92.64
Min.: 1
Mult.: 1
XR31233 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV CAN Transceivers Tray
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode 6In Stock
Cut Tape
₱176.07
₱131.29
₱119.63
₱107.36
Reel
₱87.12
Min.: 1
Mult.: 1
: 2,500
XR31233 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Sleep Mode 714In Stock
₱174.85
₱130.68
₱107.36
₱102.45
Min.: 1
Mult.: 1
XR31234 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV CAN Transceivers Tray
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Sleep Mode 761In Stock
Cut Tape
₱178.53
₱133.13
₱122.09
₱109.20
Reel
₱90.18
Min.: 1
Mult.: 1
: 2,500
XR31234 CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV CAN Transceivers Reel, Cut Tape
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode Non-Stocked Lead-Time 20 Weeks
Reel
₱105.52
Min.: 2,500
Mult.: 2,500
: 2,500
XR31235 CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV CAN Transceivers Reel