Microchip Technology CAN Interface IC

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging

Microchip Technology CAN Interface IC CAN FD Transceiver 3,898In Stock
Cut Tape
₱66.87
₱55.83
Reel
₱50.31
Min.: 1
Mult.: 1
: 3,300
MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 21,178In Stock
Cut Tape
₱74.23
₱61.96
Reel
₱55.83
Min.: 1
Mult.: 1
: 3,300
CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 55,714In Stock
Cut Tape
₱71.17
₱59.51
₱59.14
₱59.08
Reel
₱54.60
Min.: 1
Mult.: 1
: 3,300
CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 14 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 6,054In Stock
Cut Tape
₱207.36
₱173.01
Reel
₱157.67
Min.: 1
Mult.: 1
: 1,600
MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV CAN Controllers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver 24,430In Stock
Cut Tape
₱74.23
₱61.96
Reel
₱55.83
Min.: 1
Mult.: 1
: 3,300
MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Industrial Grade CAN TRX with VIO PIN (SO8) 44,067In Stock
Cut Tape
₱29.45
₱24.54
Reel
₱22.09
Min.: 1
Mult.: 1
: 4,000
ATA6561 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC W/ SPI Interface 9,614In Stock
₱149.69
₱124.54
₱113.50
Min.: 1
Mult.: 1
MCP2515 High Speed CAN Controller SMD/SMT SOIC-18 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection CAN Controllers Tube

Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1 27,483In Stock
38,752On Order
Cut Tape
₱120.25
₱100.61
Reel
₱90.80
Min.: 1
Mult.: 1
: 2,600
MCP2515 External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA 4 kV CAN Controllers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver 33,603In Stock
Cut Tape
₱63.19
₱52.76
Reel
₱48.47
Min.: 1
Mult.: 1
: 3,300
MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode 19,264In Stock
₱65.03
₱54.60
₱49.08
Min.: 1
Mult.: 1
SMPINT High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 61,935In Stock
₱75.46
₱74.85
₱64.42
₱58.28
Min.: 1
Mult.: 1
MCP2562 CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Tranceiver 15,591In Stock
₱74.23
₱61.96
₱55.83
Min.: 1
Mult.: 1
MCP2562 CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC Stand-alone CAN 335In Stock
₱295.71
₱245.40
₱243.56
Min.: 1
Mult.: 1
MCP2510 High Speed CAN Controller SMD/SMT TSSOP-20 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV CAN Controllers Tube
Microchip Technology CAN Interface IC W/ SPI Inter 125dC 2,803In Stock
₱187.12
₱157.06
₱141.72
Min.: 1
Mult.: 1
MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection CAN Controllers Tube
Microchip Technology CAN Interface IC W/ SPI Interface 2,332In Stock
4,736Expected 11/03/2027
₱163.80
₱136.81
₱124.54
Min.: 1
Mult.: 1
MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection CAN Controllers Tube
Microchip Technology CAN Interface IC CAN controller with SPI interface 1,770In Stock
Cut Tape
₱165.03
₱163.80
Reel
₱137.42
Min.: 1
Mult.: 1
: 3,300
MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection CAN Controllers Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1 2,100In Stock
Reel
₱107.98
Min.: 2,100
Mult.: 2,100
: 2,100
External CAN FD Controller with SPI Interface SMD/SMT SSOP-28 5 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA With ESD Protection AEC-Q100 CAN Controllers Reel
Microchip Technology CAN Interface IC CAN FD Transceiver 2,376In Stock
₱65.03
₱54.60
₱49.08
Min.: 1
Mult.: 1
MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Tube
Microchip Technology CAN Interface IC CAN FD Transceiver with Silent Mode 17,189In Stock
₱65.03
₱54.60
₱49.08
Min.: 1
Mult.: 1
SMPINT High Speed SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Tranceiver 2,559In Stock
₱77.30
₱65.03
₱58.28
Min.: 1
Mult.: 1
CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC High-Speed CAN Tranceiver 6,053In Stock
₱71.17
₱59.51
₱54.60
Min.: 1
Mult.: 1
CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 4,032In Stock
₱79.14
₱65.64
₱60.12
Min.: 1
Mult.: 1
CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 2,731In Stock
₱76.07
₱63.19
₱57.67
Min.: 1
Mult.: 1
CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 1,706In Stock
₱82.82
₱68.71
₱62.58
Min.: 1
Mult.: 1
CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 3,154In Stock
Cut Tape
₱79.14
₱66.26
Reel
₱60.12
Min.: 1
Mult.: 1
: 3,300
CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Reel, Cut Tape