Isolated CAN Interface IC

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Uri Isitilo ng Mounting Package / Case Bilis ng Data Dami ng Driver Dami ng Receiver Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Supply Current ng Pagpapatakbo ESD Protection Kuwalipikasyon Produkto Packaging
ROHM Semiconductor CAN Interface IC Transceiver LSI for CAN Com
6,968May Stock
Cut Tape
₱101.84
₱74.85
₱68.10
₱60.18
Reel
₱50.80
Min.: 1
Mult.: 1
: 2,500
CAN Transceiver SMD/SMT SOP-J8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA Without ESD Protection AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
ROHM Semiconductor CAN Interface IC CAN FD TRANSCEIVE 2,414May Stock
Cut Tape
₱111.66
₱82.21
₱74.85
₱66.87
Reel
₱56.32
Min.: 1
Mult.: 1
: 2,500
CAN FD Transceiver SMD/SMT SOP-J8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA Without ESD Protection AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low emissions 5-kVr ms isolated CAN FD t
21,973Inoorder
Cut Tape
₱651.54
₱509.21
₱473.62
₱434.36
Reel
₱396.93
Min.: 1
Mult.: 1
: 850
ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 5Mbps isolated CAN FD transceiver with integrated power
2,000Inaasahan 3/9/2027
Cut Tape
₱286.50
₱215.95
₱198.16
₱179.14
Reel
₱154.60
Min.: 1
Mult.: 1
: 2,000
Isolated CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 190 mA With ESD Protection Isolated CAN FD Transceiver Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN Interface IC Isolated CAN Transceiver with Transforme
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
MAX14882 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 9.4 mA 5 kV CAN Transceivers Tube