CAN Interface IC

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Uri Isitilo ng Mounting Package / Case Bilis ng Data Dami ng Driver Dami ng Receiver Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Supply Current ng Pagpapatakbo ESD Protection Kuwalipikasyon Produkto Packaging
STMicroelectronics CAN Interface IC Can Bus Transceiver 3,000May Stock
Cut Tape
₱96.93
₱74.23
₱65.64
₱57.79
Reel
₱46.69
Min.: 1
Mult.: 1
: 2,500
L9615 CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 110 C 80 mA Without ESD Protection CAN Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 2,876May Stock
₱91.41
₱66.87
₱60.31
₱49.63
Min.: 1
Mult.: 1
L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C CAN Transceivers Tube
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 796May Stock
15,000Inoorder
Cut Tape
₱91.41
₱66.87
₱60.37
₱53.56
Reel
₱48.34
Min.: 1
Mult.: 1
Max.: 800
: 2,500
L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV CAN Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics L9623
STMicroelectronics CAN Interface IC PTS COT Hindi Naka-stock
₱159.51
Min.: 2,940
Mult.: 2,940
L9623 AEC-Q101 Tray