CAN Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging
STMicroelectronics CAN Interface IC Can Bus Transceiver 3,000In Stock
Cut Tape
₱96.93
₱74.23
₱65.64
₱57.79
Reel
₱46.69
Min.: 1
Mult.: 1
: 2,500
L9615 CAN Transceiver SMD/SMT SOIC-8 500 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 110 C 80 mA Without ESD Protection CAN Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 2,887In Stock
₱91.41
₱66.87
₱60.31
₱49.63
Min.: 1
Mult.: 1
L9616 CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 4.5 V 5.5 V - 40 C + 125 C CAN Transceivers Tube
STMicroelectronics CAN Interface IC Hi-Spd Can Bus Trans 197In Stock
15,000On Order
Cut Tape
₱91.41
₱66.87
₱60.37
₱53.56
Reel
₱48.34
Min.: 1
Mult.: 1
Max.: 800
: 2,500
L9616 CAN Transceiver SMD/SMT SO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 80 mA 4 kV CAN Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics L9623
STMicroelectronics CAN Interface IC PTS COT Non-Stocked
₱159.51
Min.: 2,940
Mult.: 2,940
L9623 AEC-Q101 Tray