CAN Interface IC

Results: 517
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip (SB 3,905In Stock
Cut Tape
₱415.95
₱318.41
₱294.48
₱267.49
Reel
₱241.72
Min.: 1
Mult.: 1
: 5,000
TCAN2410-Q1 CAN FD System Basis Chip SMD/SMT VQFN-32 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 8 kV CAN Transceivers Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 25,922In Stock
₱206.75
₱204.30
₱173.01
₱157.67
Min.: 1
Mult.: 1
MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV CAN Controllers Tube
Texas Instruments CAN Interface IC AC EMC-Optimized CAN Transceiver 27,833In Stock
Cut Tape
₱172.39
₱128.84
₱117.79
₱106.14
Reel
₱80.37
Min.: 1
Mult.: 1
: 3,000
SN65HVDA1040A High Speed CAN Transceiver SMD/SMT VSON-12 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD232QDRQ1 8,353In Stock
Cut Tape
₱228.22
₱172.39
₱158.28
₱142.95
Reel
₱122.70
Min.: 1
Mult.: 1
: 2,500
SN65HVD232Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR 13,721In Stock
₱211.04
₱158.90
₱133.74
₱127.61
Min.: 1
Mult.: 1
TCAN330 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN controller w/SPI interface 10,531In Stock
₱149.69
₱149.08
₱133.74
₱133.13
₱130.06
Min.: 1
Mult.: 1
MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection CAN Controllers Tube

Microchip Technology CAN Interface IC CAN FD Transceiver 19,613In Stock
Cut Tape
₱68.10
₱56.44
₱55.40
₱50.74
₱50.49
Reel
₱46.81
Min.: 1
Mult.: 1
: 3,300
MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DW 4,707In Stock
Cut Tape
₱344.17
₱261.96
₱241.72
₱219.02
Reel
₱185.28
Min.: 1
Mult.: 1
: 2,000
ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DMTRQ1 8,420In Stock
Cut Tape
₱226.38
₱170.55
₱157.06
₱141.72
Reel
₱133.74
Min.: 1
Mult.: 1
: 250
TCAN1043 High Speed CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 16 kV AEC-Q100 CAN Transceivers Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN FD Transceiver 29,188In Stock
Cut Tape
₱68.10
₱56.44
₱55.40
₱50.74
₱50.49
Reel
₱46.81
Min.: 1
Mult.: 1
: 3,300
MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 12,250In Stock
Cut Tape
₱207.36
₱173.01
Reel
₱157.67
Min.: 1
Mult.: 1
: 2,100
MCP2562 CAN Controller SMD/SMT SSOP-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV CAN Controllers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat EMC Opt CAN Transceiver 41,905In Stock
Cut Tape
₱192.03
₱143.56
₱131.90
₱118.41
Reel
₱90.18
Min.: 1
Mult.: 1
: 2,500
SN65HVD1040 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN Transceiver A 59 5-SN65HVD257D A 595 A 595-SN65HVD257D 17,502In Stock
Cut Tape
₱388.35
₱298.16
₱275.46
₱250.31
Reel
₱205.52
Min.: 1
Mult.: 1
: 2,500
SN65HVD257 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV CAN Transceivers Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266DR 4,007In Stock
₱430.68
₱330.06
₱268.10
₱243.56
Min.: 1
Mult.: 1
SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN Interface IC Turbo CAN Tnsceiver for CAN FD A 595-SN6 A 595-SN65HVD266D 13,869In Stock
Cut Tape
₱388.35
₱298.16
₱275.46
₱250.31
Reel
₱205.52
Min.: 1
Mult.: 1
: 2,500
SN65HVD266 High Speed CAN FD Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel

Texas Instruments CAN Interface IC Automotive CAN FD tr ansceiver with part 18,812In Stock
Cut Tape
₱148.47
₱109.82
₱100.00
₱89.57
Reel
₱82.21
Min.: 1
Mult.: 1
: 3,000
TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 22,318In Stock
₱252.76
₱191.41
₱161.96
₱154.60
Min.: 1
Mult.: 1
TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC Stand-alone CAN FD Controller w/SPI Interface 17,125In Stock
Cut Tape
₱180.37
₱175.46
₱150.92
₱149.69
Reel
₱135.58
Min.: 1
Mult.: 1
: 5,000
MCP2517 CAN FD Controller SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN Interface IC CAN TRX w WD, wake-up pin & PN 3,985In Stock
Cut Tape
₱54.60
₱45.40
₱45.09
₱42.45
Reel
₱41.10
Min.: 1
Mult.: 1
: 4,000
High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.55 V 28 V - 40 C + 175 C 1.5 mA 8 kV AEC-Q100 CAN Transceivers Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 3,154In Stock
Cut Tape
₱79.14
₱66.26
Reel
₱60.12
Min.: 1
Mult.: 1
: 3,300
CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Reel, Cut Tape
Microchip Technology CAN Interface IC CAN Tranceiver 7,817In Stock
₱80.98
₱67.49
₱60.74
₱57.24
Min.: 1
Mult.: 1
CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Tranceiver 5,892In Stock
₱74.23
₱71.78
₱61.96
₱55.83
Min.: 1
Mult.: 1
CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 2,816In Stock
Cut Tape
₱88.34
₱73.62
₱67.49
Reel
₱62.58
Min.: 1
Mult.: 1
: 2,600
MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 8 kV CAN Transceivers Reel, Cut Tape

Microchip Technology CAN Interface IC Dual CAN FD Transceiver 1,857In Stock
₱88.34
₱86.50
₱73.01
₱65.64
Min.: 1
Mult.: 1
MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Tranceiver 3,197In Stock
Cut Tape
₱80.98
₱67.49
Reel
₱60.74
Min.: 1
Mult.: 1
: 3,300
CAN Controller SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV CAN Transceivers Reel, Cut Tape, MouseReel