PDIP-8 CAN Interface IC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Product Packaging

Texas Instruments CAN Interface IC STANDBY MODE ALT 595 -SN65HVD251P ALT 59 ALT 595-SN65HVD251P
551In Stock
₱531.90
₱419.63
₱355.83
₱289.57
₱265.65
Min.: 1
Mult.: 1
SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Tranceiver 2,679In Stock
₱77.30
₱65.03
₱58.28
Min.: 1
Mult.: 1
CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube

Texas Instruments CAN Interface IC STANDBY MODE 528In Stock
₱493.87
₱382.21
₱331.90
₱311.66
Min.: 1
Mult.: 1
SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Tranceiver 484In Stock
₱84.05
₱70.55
₱63.19
Min.: 1
Mult.: 1
CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 262In Stock
₱82.82
₱68.71
₱62.58
Min.: 1
Mult.: 1
CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Tranceiver 669In Stock
₱80.37
₱67.49
₱60.74
Min.: 1
Mult.: 1
MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
159In Stock
₱372.39
₱284.66
₱255.83
₱238.04
Min.: 1
Mult.: 1
Max.: 127
LT1796 CAN Controller Through Hole PDIP-8 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V 0 C + 70 C 7 mA 15 kV CAN Transceivers Tube
Analog Devices CAN Interface IC Overvoltage Fault Protected CAN Tran
139In Stock
₱424.54
₱325.77
₱276.08
₱273.01
Min.: 1
Mult.: 1
Max.: 111
LT1796 Through Hole PDIP-8 7 mA 15 kV Tube
Microchip Technology CAN Interface IC CAN Tranceiver 246In Stock
₱87.73
₱71.78
₱65.64
Min.: 1
Mult.: 1
MCP2562 CAN Controller Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 1.8 V 5.5 V - 40 C + 150 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 273In Stock
360Expected 02/10/2026
₱84.66
₱71.17
₱65.03
Min.: 1
Mult.: 1
MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV CAN Transceivers Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver 384In Stock
₱92.03
₱76.69
₱69.33
Min.: 1
Mult.: 1
MCP2562 CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Tube
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver Non-Stocked Lead-Time 10 Weeks
₱89.57
₱74.85
₱68.10
Min.: 1
Mult.: 1
CAN Controller Through Hole PDIP-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV CAN Transceivers Tube