QFN-28 CAN Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Product Packaging
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 25,939In Stock
₱206.14
₱200.00
₱171.78
₱157.67
Min.: 1
Mult.: 1
MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV CAN Controllers Tube
Microchip Technology CAN Interface IC CAN Controller with Int. Transceiver 6,054In Stock
Cut Tape
₱207.36
₱173.01
Reel
₱157.67
Min.: 1
Mult.: 1
: 1,600
MCP2562 CAN Controller SMD/SMT QFN-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV CAN Controllers Reel, Cut Tape, MouseReel