CAN Interface IC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Product Packaging
Analog Devices / Maxim Integrated CAN Interface IC 5KV Isolated CAN
2,523In Stock
₱588.35
₱460.13
₱419.63
₱386.51
Min.: 1
Mult.: 1
MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-Wide-8 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tray
NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, QFN 48 505In Stock
₱579.76
₱449.08
₱416.57
₱380.37
₱337.43
Min.: 1
Mult.: 1
MC33742 High Speed CAN Transceiver SMD/SMT QFN-48 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV CAN System Basis Chips Tray

Analog Devices / Maxim Integrated CAN Interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection
1,476In Stock
₱525.16
₱408.59
₱371.78
₱345.40
Min.: 1
Mult.: 1
MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT TDFN-10 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV CAN Transceivers Tray
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 640In Stock
₱93.25
₱68.10
₱54.05
₱52.95
Min.: 1
Mult.: 1
TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Loopback Mode 5In Stock
6,468On Order
₱174.85
₱130.68
₱100.61
₱92.64
Min.: 1
Mult.: 1
XR31233 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV CAN Transceivers Tray
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Sleep Mode 731In Stock
₱174.85
₱130.68
₱107.36
₱102.45
Min.: 1
Mult.: 1
XR31234 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV CAN Transceivers Tray
MaxLinear CAN Interface IC 3.3V CAN Bus XCVR Autobaud LB Mode 559In Stock
₱192.64
₱144.17
₱130.68
₱113.50
Min.: 1
Mult.: 1
XR31235 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV CAN Transceivers Tray

Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC14 Non-Stocked Lead-Time 2 Weeks
₱97.55
₱71.17
₱56.50
₱56.38
Min.: 1
Mult.: 1
TH8056 CAN Controller SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk
STMicroelectronics L9623
STMicroelectronics CAN Interface IC PTS COT Non-Stocked
₱159.51
Min.: 2,940
Mult.: 2,940
L9623 AEC-Q101 Tray
NXP Semiconductors TEF3100HN/V205K
NXP Semiconductors CAN Interface IC TEF3100HN/V205 Non-Stocked Lead-Time 39 Weeks
₱486.51
Min.: 1,300
Mult.: 1,300
TEF3100HN SMD/SMT HVQFN-64 Tray
NXP Semiconductors TEF3200HN/V205K
NXP Semiconductors CAN Interface IC TEF3200HN/V205 Non-Stocked Lead-Time 39 Weeks
₱727.61
Min.: 1,300
Mult.: 1,300
TEF3200HN SMD/SMT HVQFN-64 Tray
NXP Semiconductors TEF7100HN/V205DK
NXP Semiconductors CAN Interface IC TEF7100HN/V205D Non-Stocked Lead-Time 39 Weeks
₱523.93
Min.: 2,450
Mult.: 2,450
TEF7100HN SMD/SMT Tray