AEC-Q101 CAN Interface IC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package / Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
onsemi CAN Interface IC HS LP CANFD (VIO-WU -SFT) 8,124In Stock
Min.: 1
Mult.: 1
Max.: 220
: 3,000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q101 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD (VIO-WU -SFT) 7,274In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3,000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q101 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN 2LIN 500MA BUBO SBC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1,500

NCV7471B CAN and LIN Transceiver SMD/SMT SSOP-36 2 Mb/s 1 Driver 3 Receiver 2.5 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN 2LIN 500MA BUBO SBC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
: 1,500

NCV7471B CAN and LIN Transceiver SMD/SMT SSOP-36 2 Mb/s 1 Driver 3 Receiver 2.5 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics L9623
STMicroelectronics CAN Interface IC PTS COT Non-Stocked Lead-Time 52 Weeks
Min.: 2,940
Mult.: 2,940

L9623 AEC-Q101 Tray