Tray Mga Digital Isolator

Mga Resulta: 17
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Channel Polarity Bilis ng Data Voltage ng Isolation Uri ng Isolation Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Propagation Delay Time Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Analog Devices / Maxim Integrated Digital Isolators Dual Channel Digital Isolator with Isola
3,444May Stock
₱453.99
₱350.31
₱324.54
₱296.32
Min.: 1
Mult.: 1
MAX22518 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3500 Vrms Capacitive Coupling 5.5 V 3 V 7.5 mA 120 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator w/ 2x A
54May Stock
₱2,420.26
₱2,322.10
₱2,225.78
₱1,905.53
Min.: 1
Mult.: 1
LTM2887 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators 100MHz Iso DAC SPI Serial Int
157May Stock
₱1,309.21
₱1,280.37
₱1,252.15
₱1,227.00
Min.: 1
Mult.: 1
LTM2895 SMD/SMT BGA-36 1 Channel Bidirectional 6000 Vrms Galvanic Isolation 5.5 V 3 V 9 mA 80 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power
64May Stock
₱2,918.42
₱2,389.58
₱2,257.68
₱2,099.40
Min.: 1
Mult.: 1
LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 105 C Tray
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver
230May Stock
₱1,213.50
₱1,186.51
₱1,160.74
₱1,137.43
Min.: 1
Mult.: 1
LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver
82May Stock
₱1,875.47
₱1,499.39
₱1,405.53
₱1,302.46
Min.: 1
Mult.: 1
LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator
103May Stock
₱1,203.07
₱955.83
₱894.48
₱826.38
Min.: 1
Mult.: 1
LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns 0 C + 70 C Tray
Analog Devices Digital Isolators Isolated 2/2 Transceiver
905May Stock
₱1,947.25
₱1,561.36
₱1,444.79
₱1,353.38
Min.: 1
Mult.: 1
ADM3252E SMD/SMT BGA-44 2 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 20 mA 400 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power
98May Stock
₱2,407.37
₱1,948.48
₱1,834.37
₱1,758.90
₱1,648.47
Min.: 1
Mult.: 1
LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 19 mA 0 C + 70 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power
1,218May Stock
₱2,515.35
₱2,036.21
₱1,916.57
₱1,837.43
₱1,722.09
Min.: 1
Mult.: 1
LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver
30May Stock
₱1,091.42
₱1,067.49
₱1,044.18
₱1,023.32
Min.: 1
Mult.: 1
LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns 0 C + 70 C Tray
Analog Devices Digital Isolators 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver
63May Stock
₱1,890.81
₱1,511.66
₱1,416.57
₱1,312.28
Min.: 1
Mult.: 1
LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 3 V 3.6 mA 300 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator
14May Stock
₱798.78
₱780.99
₱763.81
₱748.47
Min.: 1
Mult.: 1
LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 85 C Tray
Analog Devices Digital Isolators Dual Chan 2.5Gbps 1+1 LVDS Isolator
20May Stock
₱2,273.02
₱1,844.79
₱1,710.44
₱1,601.24
Min.: 1
Mult.: 1
ADN4621 SMD/SMT SOIC-20 2 Channel Bidirectional 2.5 Gb/s 3750 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power
42May Stock
₱2,355.23
₱2,001.85
₱1,862.59
₱1,800.62
Min.: 1
Mult.: 1
LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator
50May Stock
₱957.06
₱936.20
₱915.96
₱897.55
Min.: 1
Mult.: 1
LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator
33May Stock
₱1,275.47
₱1,011.05
₱944.79
₱873.01
Min.: 1
Mult.: 1
LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 85 C Tray