Interface - CODECs

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Analog Devices Interface - CODECs LP digital ANC audio codec w/ HiFi-3Z
2,490In Stock
Cut Tape
₱906.75
₱886.51
₱867.49
₱849.70
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Low Power 24 bit 768 kHz I2C, SPI, UART 3 ADC 1 DAC 1.21 V, 1.98 V 850 mV, 1.7 V - 40 C + 85 C SMD/SMT LFCSP-64 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL
1,665In Stock
Cut Tape
₱1,040.50
₱824.54
₱770.56
₱712.89
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices Interface - CODECs Low Latency, Noise and Power CODEC
4,484In Stock
Cut Tape
₱803.69
₱785.89
₱768.72
₱753.38
Min.: 1
Mult.: 1
24 bit SPI 3.63 V 1.71 V - 40 C + 85 C SMD/SMT WFBGA-36 Reel, Cut Tape
Analog Devices Interface - CODECs Low Latency, Noise and Power CODEC
994In Stock
2,250On Order
Cut Tape
₱602.46
₱588.96
₱576.08
₱564.42
Reel
₱539.27
Min.: 1
Mult.: 1
: 750
Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz SPI 4 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-40 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs Low Power Audio Codec
1,668In Stock
Cut Tape
₱508.59
₱393.87
₱365.65
₱333.74
Reel
₱291.41
Min.: 1
Mult.: 1
: 1,500
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4ADC/2DAC portable codec, mic in & HP
133In Stock
₱790.19
₱619.02
₱533.75
₱509.21
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial 4 ADC 2 DAC 3.63 V 1.71 V - 40 C + 85 C SMD/SMT LFCSP-40 Tray
Analog Devices Interface - CODECs 3ADCs 1DAC Lowpower codec with aud DSPs
3,523In Stock
Cut Tape
₱755.83
₱739.27
₱723.32
₱708.59
Min.: 1
Mult.: 1
Audio CODECs 24 bit I2C, SPI, UART 3 ADC 1 DAC 1.98 V 1.7 V - 40 C + 85 C SMD/SMT WLCSP-56 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs Low Power ClassD Audio Codec with ALC
4,529In Stock
Cut Tape
₱595.10
₱463.19
₱429.45
₱393.87
Reel
₱344.79
Min.: 1
Mult.: 1
: 1,500
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz I2C 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-28 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL
239In Stock
₱1,042.34
₱825.77
₱771.78
₱768.10
₱652.76
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Tray
Analog Devices Interface - CODECs 2.5V 24B SigmaDelta Mono Codec
358In Stock
Cut Tape
₱701.84
₱549.70
₱511.66
₱469.33
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Mono 24 bit 48 kHz Serial 1 ADC 1 DAC - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs Stereo, LP, 96kHz, 24B Audio Codec
3,000In Stock
Cut Tape
₱989.58
₱774.85
₱720.86
₱661.97
Reel
₱571.17
Min.: 1
Mult.: 1
: 1,500
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 24-bit Stereo Audio Codec
1,322In Stock
Cut Tape
₱561.35
₱433.13
₱400.62
₱365.65
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.63 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec
592In Stock
₱990.80
₱784.67
₱733.13
₱661.97
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz I2C 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Tray
Analog Devices Interface - CODECs 4ADCs/8DACs w/PLL 192 kHz, 24Bt Codec
844In Stock
Cut Tape
₱995.10
₱787.12
₱734.97
₱679.14
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz I2C 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs Stereo, LP, 96kHz, 24B Audio Codec
440In Stock
₱960.74
₱760.13
₱658.29
₱637.43
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.65 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Interface - CODECs Low Latency, Noise and Power CODEC
169In Stock
₱1,042.34
₱815.96
₱759.51
₱697.55
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz SPI 4 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-40 Tray
Analog Devices Interface - CODECs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs
126In Stock
Cut Tape
₱1,855.84
₱1,483.44
₱1,390.19
₱1,288.35
Min.: 1
Mult.: 1
Low Power CODECs Audio CODEC, Low Power 24 bit I2C, SPI 4 ADC 2 DAC 1.98 V 1.1 V - 40 C + 85 C SMD/SMT WLCSP-42 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 24-bit Stereo Audio Codec
1,615In Stock
₱560.74
₱434.36
₱403.07
₱368.10
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.65 V 2.97 V - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tray
Analog Devices Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL
87In Stock
₱1,017.80
₱807.37
₱754.61
₱681.60
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-64 AEC-Q100 Tray
Analog Devices Interface - CODECs Wavescale JPEG 2000 Video Codec
11In Stock
₱6,198.19
₱5,184.69
₱4,778.55
₱4,594.50
Min.: 1
Mult.: 1
Video CODECs CODEC, Video 16 bit Parallel 3.3 V 1.5 V - 40 C + 85 C SMD/SMT BGA-144 Tray