QFN-32 Tray Interface - CODECs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Cirrus Logic Interface - CODECs Ultra Low Pwr CODEC 735In Stock
₱380.37
₱290.80
₱268.10
₱242.33
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Stereo 24 bit 48 kHz Serial 2-Wire 2 ADC 2 DAC 2 V 1.71 V - 40 C + 85 C SMD/SMT QFN-32 Tray
NXP Semiconductors Interface - CODECs Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32
4,498On Order
₱465.65
₱359.51
₱333.13
₱303.68
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C, SPI) 1 ADC 1 DAC 3.6 V 1.62 V - 40 C + 85 C SMD/SMT QFN-32 Tray
Nuvoton Interface - CODECs Ultra low power stereo CODEC
460Expected 22/02/2027
₱93.25
₱68.10
₱61.96
₱54.79
Min.: 1
Mult.: 1
Audio CODECs Power Audio Codec 24 bit I2S, PCM 2 ADC 2 DAC 1.98 V, 3.6 V 1.62 V, 1.62 V - 40 C + 85 C SMD/SMT QFN-32 Tray
Nuvoton Interface - CODECs Stereo audio CODEC with Class-G HP driver
980On Order
₱95.09
₱69.33
₱63.19
₱55.83
Min.: 1
Mult.: 1
Audio CODECs Power Audio Codec 24 bit I2S, PCM 2 ADC 2 DAC 1.98 V, 3.6 V 1.62 V, 1.62 V - 40 C + 85 C SMD/SMT QFN-32 Tray
Nuvoton Interface - CODECs Mono audio codec for telephony/consumer
889On Order
₱119.63
₱88.34
₱80.37
₱71.78
Min.: 1
Mult.: 1
Audio CODECs Mono Audio Codec 24 bit 2-Wire, I2S, PCM, SPI 1 ADC 1 DAC 3.6 V, 3.6 V 1.71 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-32 Tray
Nuvoton Interface - CODECs ULP Stereo CODEC Non-Stocked Lead-Time 40 Weeks
₱126.38
₱93.25
₱84.66
₱76.07
Min.: 1
Mult.: 1
Audio CODECs Power Audio Codec 24 bit I2S, PCM 2 ADC 2 DAC 1.98 V, 2 V 1.1 V, 1.6 V - 40 C + 85 C SMD/SMT QFN-32 Tray
Nuvoton Interface - CODECs Audio enhancement engine, restricted algorithms version Non-Stocked Lead-Time 40 Weeks
₱130.68
Min.: 490
Mult.: 490
Audio CODECs Audio Enhancement 24 bit I2C, I2S 1 ADC 1 DAC 3.3 V 3.3 V 0 C + 70 C SMD/SMT QFN-32 Tray
Nuvoton Interface - CODECs Audio enhancement engine for digital IO only version Non-Stocked Lead-Time 40 Weeks
₱131.90
Min.: 490
Mult.: 490
Audio CODECs Audio Enhancement 24 bit I2C, I2S 3.47 V 3.13 V 0 C + 70 C SMD/SMT QFN-32 Tray
Nuvoton Interface - CODECs Audio enhancement engine with CODEC optimized for TV applications Non-Stocked Lead-Time 40 Weeks
₱132.52
Min.: 490
Mult.: 490
Audio CODECs Audio Enhancement 24 bit I2C, I2S 2 DAC 3.3 V 3.3 V SMD/SMT QFN-32 Tray
Nuvoton Interface - CODECs Stereo audio CODEC for consumer market Non-Stocked Lead-Time 40 Weeks
₱95.71
₱95.09
Min.: 490
Mult.: 490
Audio CODECs Stereo Audio Codec 24 bit I2S, PCM 2 ADC 2 DAC 3.6 V, 3.6 V 1.65 V, 2.5 V - 40 C + 85 C SMD/SMT QFN-32 Tray