BU26156RFS-E2

ROHM Semiconductor
755-BU26156RFS-E2
BU26156RFS-E2

Mfr.:

Description:
Interface - CODECs White LED Driver for large LCD panel

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
Serial
2 ADC
2 DAC
5.5 V
1.65 V
- 20 C
+ 85 C
SMD/SMT
HTSSOP-44
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Operating Supply Current: 12.3 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Product Type: CODECs
Series: BU26156RFS
SNR - Signal to Noise Ratio: 93 dB ADC/95 dB DAC
Factory Pack Quantity: 1500
Subcategory: Interface ICs
THD plus Noise: 79 dB
Part # Aliases: BU26156RFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 470

Stock:
470 Can Ship Immediately
Quantities greater than 470 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (PHP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₱301.23 ₱301.23
₱229.45 ₱2,294.50
₱211.04 ₱5,276.00
₱191.41 ₱19,141.00
₱184.05 ₱46,012.50
Full Reel (Order in multiples of 1500)
500 Quote
† ₱350.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.