kk Interface - CODECs

Results: 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Asahi Kasei Microdevices Interface - CODECs CODEC 24bit 192kHz 115/115dB 5,961In Stock
Cut Tape
₱373.62
₱286.50
₱264.42
₱240.49
Reel
₱207.36
Min.: 1
Mult.: 1
: 1,000
Audio CODECs Audio CODEC 24 bit 192 kHz I2S 2 ADC 2 DAC 3.6 V 3 V - 40 C + 105 C SMD/SMT VSOP-30 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Stereo Audio Codec A 595-PCM2902CDB A 59 A 595-PCM2902CDB 2,192In Stock
Cut Tape
₱925.77
₱731.29
₱682.83
₱630.06
Reel
₱541.11
Min.: 1
Mult.: 1
: 2,000
Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 5 V 5 V - 25 C + 85 C SMD/SMT SSOP-28 Reel, Cut Tape, MouseReel

ESS Technology Interface - CODECs SABRE 2 Channel ADC/DAC CODEC Filter, 5mmx5mm, 40-QFN 69In Stock
Cut Tape
₱472.40
₱407.36
₱377.92
Reel
₱354.60
Min.: 1
Mult.: 1
: 100
Audio CODECs 32 bit I2C, SPI 2 ADC 2 DAC 4.5 V 0 V - 20 C + 85 C SMD/SMT QFN-40 Reel, Cut Tape
Texas Instruments Interface - CODECs 24B 96/192kHz Asynch ronous Stereo A 595 A 595-PCM3060PW 4,187In Stock
Cut Tape
₱351.54
₱268.10
₱247.24
₱223.93
Reel
₱192.64
Min.: 1
Mult.: 1
: 2,000
PCM CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (3-Wire SPI, 2-Wire I2C) 2 ADC 1 DAC 3.6 V, 5.5 V 2.7 V, 4.5 V - 25 C + 85 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Ster Codec fo r Port Aud/Teleph R R 595-T320AIC3101IRHBT 228In Stock
Cut Tape
₱657.67
₱536.20
₱505.52
₱504.30
Reel
₱503.68
Min.: 1
Mult.: 1
: 250
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Cirrus Logic Interface - CODECs CODEC 183In Stock
₱963.20
₱753.99
₱701.84
₱644.79
Min.: 1
Mult.: 1
PCM CODECs Audio CODEC, Multi Channel 24 bit 96 kHz Serial (I2C, I2S) 4 ADC 4 DAC 5.25 V 3.135 V - 40 C + 85 C SMD/SMT QFN-EP-40 Tray
Analog Devices Interface - CODECs 3ADCs 1DAC Lowpower codec with aud DSPs
4,023In Stock
Cut Tape
₱755.83
₱739.27
₱723.32
₱708.59
Min.: 1
Mult.: 1
Max.: 3,218
Audio CODECs 24 bit I2C, SPI, UART 3 ADC 1 DAC 1.98 V 1.7 V - 40 C + 85 C SMD/SMT WLCSP-56 Reel, Cut Tape, MouseReel

Analog Devices Interface - CODECs Low Latency, Noise and Power CODEC
4,484In Stock
Cut Tape
₱803.69
₱785.89
₱768.72
₱753.38
Min.: 1
Mult.: 1
Max.: 3,587
24 bit SPI 3.63 V 1.71 V - 40 C + 85 C SMD/SMT WFBGA-36 Reel, Cut Tape
Analog Devices Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL
1,665In Stock
Cut Tape
₱1,040.50
₱824.54
₱770.56
₱712.89
Min.: 1
Mult.: 1
Max.: 1,332
Audio CODECs Audio CODEC, Multi Channel 24 bit 192 kHz Serial 4 ADC 8 DAC 5 V 3.3 V - 40 C + 125 C SMD/SMT LQFP-48 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs DUAL VOIP CODEC A 59 5-TLV320AIC22CPTR A A 595-TLV320AIC22CPTR 346In Stock
₱884.67
₱698.16
₱650.92
₱600.00
Min.: 1
Mult.: 1
VOIP CODECs CODEC, VoIP 16 bit 16 kHz Serial, I2C, SPI, VoIP 2 ADC 2 DAC 3.6 V 3 V - 40 C + 85 C SMD/SMT LQFP-48 Tray
Texas Instruments Interface - CODECs Lo-Pwr Stereo Codec w/6 Inp 6 Otp A 595- A 595-TLV320AIC32IRHBR 220In Stock
Cut Tape
₱652.15
₱509.82
₱474.24
₱434.97
Reel
₱413.50
Min.: 1
Mult.: 1
: 250
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel

Texas Instruments Interface - CODECs Low-Pwr 4-channel CO DEC A 595-TLV320AIC A 595-TLV320AIC34IZASR 199In Stock
₱884.67
₱698.16
₱651.54
₱600.00
Min.: 1
Mult.: 1
PCM CODECs Audio CODEC, Low Power 24 bit 96 kHz Serial (I2C) 4 ADC 4 DAC 1.95 V, 3.6 V 1.85 V, 3 V - 40 C + 85 C SMD/SMT nFBGA-87 Tray
CML Micro Interface - CODECs Full-duplex CVSD Codec with Robust Codeing Algorithmn 186In Stock
₱1,277.92
₱1,049.09
₱895.10
₱788.35
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Voice 5.5 V 2.7 V - 40 C + 85 C SMD/SMT TSSOP-24 Tube
Texas Instruments Interface - CODECs Stereo USB1.1 CODEC A 595-PCM2903CDBR A A 595-PCM2903CDBR 1,099In Stock
₱876.69
₱692.03
₱617.18
₱557.06
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Stereo 16 bit USB 2 DAC 3.3 V 3.3 V - 25 C + 85 C SMD/SMT SSOP-28 Tube
Texas Instruments Interface - CODECs SNGL CH Codec Bandwi dth Indpendent 215In Stock
₱1,050.31
₱822.70
₱765.65
₱649.08
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Mono 14 bit 25 kHz Serial 1 ADC 1 DAC 5.5 V 4.5 V - 40 C + 85 C SMD/SMT LQFP-64 Tray
Renesas / Dialog Interface - CODECs Slim CODEC W/ Adv Acc Detect 2,985In Stock
Cut Tape
₱166.26
₱123.93
₱113.50
₱101.84
Reel
₱84.66
Min.: 1
Mult.: 1
: 4,500
Audio CODECs 24 bit I2C - 25 C + 85 C SMD/SMT UFBGA-32 Reel, Cut Tape
Texas Instruments Interface - CODECs Automotive Low-Power 96kHz Mono Audio Co 1,475In Stock
Cut Tape
₱285.89
₱217.18
₱200.00
₱180.98
Reel
₱155.83
Min.: 1
Mult.: 1
: 3,000
Audio CODECs Mono 16 bit I2C 1 DAC 1.8 V, 3.3 V 1.8 V, 3.3 V - 40 C + 105 C SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Cirrus Logic Interface - CODECs Stereo Audio CODEC 108 dB 192 kHz 690In Stock
₱728.22
₱569.94
₱519.63
₱487.73
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 5.25 V 3.1 V - 10 C + 70 C SMD/SMT TSSOP-28 Tube
Texas Instruments Interface - CODECs 3.3V CMOS 18-Bit Unv Bus Drvr W/3-St Otp A 595-TLV320AIC14KIDBT 2,077In Stock
Cut Tape
₱273.01
₱207.36
₱190.80
₱172.39
Reel
₱144.17
Min.: 1
Mult.: 1
: 2,000
Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, I2S) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Lo-Pwr Stereo CODEC A 595-TLV320C3105IRH A 595-TLV320C3105IRHBR 1,258In Stock
Cut Tape
₱358.90
₱273.62
₱252.15
₱228.84
Reel
₱216.57
Min.: 1
Mult.: 1
: 250
Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial (I2C) 2 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs 24B 96/192kHz Asynch ronous Stereo A 595 A 595-PCM3060PWR 226In Stock
₱477.30
₱368.71
₱325.16
₱286.50
Min.: 1
Mult.: 1
PCM CODECs Audio CODEC, Stereo 24 bit 192 kHz Serial (3-Wire SPI, 2-Wire I2C) 2 ADC 1 DAC 3.6 V, 5.5 V 2.7 V, 4.5 V - 25 C + 85 C SMD/SMT TSSOP-28 Tube
Texas Instruments Interface - CODECs Low Pwr Stereo Codec A 595-V320AIC3262IY A 595-V320AIC3262IYZFT 965In Stock
Cut Tape
₱585.89
₱455.83
₱423.32
₱387.73
Reel
₱332.52
Min.: 1
Mult.: 1
: 2,500
Audio CODECs Audio CODEC, Stereo 32 bit 192 kHz Serial (I2C, SPI) 2 ADC 2 DAC 1.95 V 1.5 V - 40 C + 85 C SMD/SMT DSBGA-81 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Stereo Codec A 595-T LV320AIC29IRGZR A 5 A 595-TLV320AIC29IRGZR 329In Stock
Cut Tape
₱707.98
₱552.76
₱514.11
₱471.17
Reel
₱430.06
Min.: 1
Mult.: 1
: 250
Audio CODECs Audio CODEC, Stereo 24 bit 48 kHz Serial (SPI) 1 ADC 2 DAC 3.6 V 1.1 V - 40 C + 85 C SMD/SMT VQFN-48 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs 2.5V 24B SigmaDelta Mono Codec
1,658In Stock
Cut Tape
₱701.84
₱549.70
₱511.66
₱469.33
Reel
₱427.00
Min.: 1
Mult.: 1
Max.: 1,326
: 1,000
Audio CODECs Audio CODEC, Mono 24 bit 48 kHz Serial 1 ADC 1 DAC - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs Low Latency, Noise and Power CODEC
994In Stock
2,250On Order
Cut Tape
₱602.46
₱588.96
₱576.08
₱564.42
Reel
₱539.27
Min.: 1
Mult.: 1
Max.: 795
: 750
Audio CODECs Audio CODEC, Stereo 24 bit 192 kHz SPI 4 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-40 Reel, Cut Tape, MouseReel