TLV320AIC14K Series Interface - CODECs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
Texas Instruments Interface - CODECs 3.3V CMOS 18-Bit Unv Bus Drvr W/3-St Otp A 595-TLV320AIC14KIDBT 2,077In Stock
Cut Tape
₱273.01
₱207.36
₱190.80
₱172.39
Reel
₱153.99
Min.: 1
Mult.: 1
: 2,000
Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, I2S) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Reel, Cut Tape, MouseReel
Texas Instruments Interface - CODECs Low Power Mono Voice Codec A 595-TLV320A A 595-TLV320AIC14KIBTR 170In Stock
₱362.58
₱303.07
₱269.94
₱253.99
Min.: 1
Mult.: 1
Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, I2S) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Tube
Texas Instruments Interface - CODECs SINGLE CHANNEL CODEC A 595-TLV320AIC14KI A 595-TLV320AIC14KIDBT
Non-Stocked Lead-Time 26 Weeks
₱242.33
₱234.97
Min.: 300
Mult.: 60
Audio CODECs Audio CODEC, Mono 16 bit 26 kHz Serial (I2C, I2S) 1 ADC 1 DAC 1.95 V, 3.6 V 1.65 V, 2.7 V - 40 C + 85 C SMD/SMT TSSOP-30 Tube