Analog Devices Interface - Mga I/O Expander

Mga Resulta: 10
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Uri ng Interface Dami ng I/O Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum na Clock Frequency Minimum na Operating Temperature Maximum na Operating Temperature Packaging ESD Protection
Analog Devices Interface - I/O Expanders 11 GPIO/Key Controller
1,658May Stock
Cut Tape
₱201.23
₱150.31
₱137.42
₱123.31
Reel
₱107.98
Min.: 1
Mult.: 1
Max.: 1,326
: 1,500
ADP5585 SMD/SMT LFCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders 10 GPIO/Key Controller-No Pullup
1,485May Stock
Cut Tape
₱190.80
₱142.95
₱130.68
₱117.79
Min.: 1
Mult.: 1
Max.: 1,188
ADP5585 SMD/SMT LFCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Interface - I/O Expanders 10 GPIO/Key Controller-No Pullup
2,029May Stock
Cut Tape
₱196.93
₱147.85
₱135.58
₱122.09
Min.: 1
Mult.: 1
Max.: 1,623
ADP5585 SMD/SMT WLCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape Without ESD Protection
Analog Devices Interface - I/O Expanders Keypad Decoder and I/O Exp Dfault Config
1,023May Stock
Cut Tape
₱193.25
₱144.17
₱131.90
₱118.41
Min.: 1
Mult.: 1
Max.: 818
ADP5586 SMD/SMT WLCSP-16 I2C, Serial 10 I/O With Interrupt 1.65 V 3.6 V 880 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand
1,226May Stock
Cut Tape
₱257.06
₱193.87
₱177.92
₱160.74
Min.: 1
Mult.: 1
Max.: 980
ADP5587 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand
310May Stock
Cut Tape
₱292.03
₱220.25
₱202.46
₱182.82
₱182.82
Min.: 1
Mult.: 1
Max.: 248
ADP5588 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.7 V 3 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders 10 GPIO/Key Controller
662May Stock
Cut Tape
₱196.93
₱147.85
₱135.58
₱122.09
Min.: 1
Mult.: 1
Max.: 529
ADP5585 SMD/SMT LFCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders 19 Keypad Decoder and I/O Expansion
4,460May Stock
Cut Tape
₱228.84
₱173.01
₱158.28
₱142.95
Reel
₱122.09
Min.: 1
Mult.: 1
Max.: 3,568
: 1,500
ADP5589 SMD/SMT LFCSP-24 I2C, Serial 19 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices ADP5587ACBZ-R7
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand
660May Stock
Cut Tape
₱245.40
₱185.89
₱170.55
₱153.99
Min.: 1
Mult.: 1
Max.: 528
ADP5587 SMD/SMT WLCSP-25 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Interface - I/O Expanders 10 Chnl Keypad controller &GPIO expander
9May Stock
Cut Tape
₱200.00
₱149.69
₱136.81
₱122.70
₱104.30
Min.: 1
Mult.: 1
ADP5585 SMD/SMT WLCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection