Interface - I/O Expanders

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection

Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 7,721In Stock
Cut Tape
₱125.15
₱103.68
₱100.00
₱92.03
₱91.41
Reel
₱86.50
Min.: 1
Mult.: 1
: 1,600
SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 1,145In Stock
₱139.26
₱116.57
₱112.27
Min.: 1
Mult.: 1
SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 4,267In Stock
₱138.65
₱131.29
₱115.95
₱115.34
₱112.27
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 1,826In Stock
Cut Tape
₱139.26
₱138.04
Reel
₱112.27
Min.: 1
Mult.: 1
: 1,600
SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 1,741In Stock
Cut Tape
₱130.68
₱128.84
Reel
₱104.91
Min.: 1
Mult.: 1
: 1,600
SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection

Microchip Technology Interface - I/O Expanders Mixed signal Expandr 55In Stock
₱355.83
₱296.93
₱294.48
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 CAN 8 I/O Without Interrupt 5.5 V 5.5 V 25 MHz - 65 C + 150 C Tube 3.5 kV

Microchip Technology Interface - I/O Expanders Mixed signal 1 Wire 80In Stock
₱365.03
₱303.68
₱301.84
Min.: 1
Mult.: 1
Through Hole PDIP-14 CAN 8 I/O Without Interrupt 2.7 V 5.5 V 25 MHz - 40 C + 85 C Tube 3.5 kV

Microchip Technology Interface - I/O Expanders Digital 1 Wire capab 104In Stock
₱253.99
₱212.27
₱210.43
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 CAN 8 I/O Without Interrupt 2.7 V 5.5 V 4 MHz - 65 C + 150 C Tube 3.5 kV

Microchip Technology Interface - I/O Expanders Mixed signal 1 Wire 100In Stock
₱347.85
₱290.19
₱287.12
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 CAN 8 I/O Without Interrupt 2.7 V 5.5 V 25 MHz - 40 C + 85 C Tube 3.5 kV
Microchip Technology Interface - I/O Expanders Mixed signal Expandr 239In Stock
₱309.20
₱257.67
₱254.60
₱251.54
Min.: 1
Mult.: 1
Through Hole PDIP-14 CAN 8 I/O Without Interrupt 5.5 V 5.5 V 25 MHz - 65 C + 150 C Tube 3.5 kV
Microchip Technology Interface - I/O Expanders In/Out I2C int 27,272In Stock
Cut Tape
₱84.05
₱69.94
Reel
₱64.42
Min.: 1
Mult.: 1
: 1,100
SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 8B I/O Expander I2C interface
12,358In Stock
₱100.00
₱83.44
₱76.69
Min.: 1
Mult.: 1
SMD/SMT QFN-16 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders In/Out SPI int 22,942In Stock
₱94.48
₱78.53
₱77.91
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders In/Out SPI int 10,475In Stock
Cut Tape
₱94.48
₱93.25
Reel
₱77.91
Min.: 1
Mult.: 1
: 1,100
SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 32,515In Stock
₱103.68
₱85.89
₱78.53
Min.: 1
Mult.: 1
MCP23S17 SMD/SMT SOIC-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 13,820In Stock
₱109.20
₱91.41
₱82.82
Min.: 1
Mult.: 1
MCP23S17 SMD/SMT SSOP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 39,993In Stock
Cut Tape
₱125.15
₱103.68
Reel
₱94.48
Min.: 1
Mult.: 1
: 1,600
MCP23S17 SMD/SMT QFN-28 Serial, SPI 16 I/O With Interrupt 4.5 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp SPI interface 13,952In Stock
23,100Expected 02/11/2026
Cut Tape
₱109.20
₱91.41
Reel
₱82.82
Min.: 1
Mult.: 1
: 2,100
MCP23S17 SMD/SMT SSOP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 43,707In Stock
₱110.43
₱106.14
₱95.09
₱88.34
Min.: 1
Mult.: 1
MCP23017 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 34,830In Stock
₱99.39
₱82.82
₱76.07
Min.: 1
Mult.: 1
MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 11,548In Stock
₱103.68
₱85.89
₱78.53
Min.: 1
Mult.: 1
MCP23017 Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 21,729In Stock
₱103.68
₱85.89
₱78.53
Min.: 1
Mult.: 1
MCP23017 SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 18,032In Stock
Cut Tape
₱116.57
₱97.55
Reel
₱88.34
Min.: 1
Mult.: 1
: 1,600
MCP23017 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 24,272In Stock
Cut Tape
₱99.39
₱82.82
Reel
₱76.07
Min.: 1
Mult.: 1
: 1,600
MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 53,172In Stock
Cut Tape
₱103.68
₱85.89
Reel
₱78.53
Min.: 1
Mult.: 1
: 2,100
MCP23017 SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV